Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | ST-REL3-SG-B_24/21/M STREL3SGB2421M | ||||||||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | |||||||||||||||||||
Not Available Online | DIN Rail | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | Push-In | 230 VAC | 6.5 A | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | |||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 12.7 mm | 29 mm | ||||||||||||||||||||
0In Stock | Plug In | Relay Sockets | Interface Protection | ||||||||||||||||||||
0In Stock | 22.5 mm | 90 mm | |||||||||||||||||||||
0In Stock | 45 mm | 90 mm | EMD-FL-RP-480 EMDFLRP480 | ||||||||||||||||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | 38.6 mm | 36.1 mm | |||||||||||||||||||||
0In Stock | RIF-1 | 16 mm | 93 mm | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 8 A | Push-In | Non-Latching | 120 VAC | 24 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-120AC/3X1 RIF4RPTLV120AC3X1 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 24 VDC | 60 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | Bulk | RIF-3-RPT-LDP-24DC/2X21 RIF3RPTLDP24DC2X21 | ||||||
Not Available Online | DIN Rail | Relay Modules | Controller | IP20 | 94 mm | 14 mm | 80 mm | ||||||||||||||||
Not Available Online | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 50 mA | Solder Pin | Non-Latching | 12 VDC | 62 Ohms | 33 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Tube | REL-MR-_12DC/21HC_AU RELMR12DC21HCAU | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 10 A | Screw | Non-Latching | 24 VDC | 28 mA | 250 VAC | Silver Tin | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-G_24/SO38__BK EMG17RELKSRG24SO38BK | |||||
0In Stock | |||||||||||||||||||||||
0In Stock | UM-KS50/32 | ||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 120 VDC | 5 mA | 250 VAC | Silver Nickel (AgNi) | IP20 | 104 mm | 14 mm | 80 mm | |||||||
Not Available Online | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | |||||||||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR2 | PR2-RSP3-LV-230AC/2X21 PR2RSP3LV230AC2X21 | ||||||||||||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | SPST (1 Form A) | 10 A | Plug Pin | Non-Latching | 24 VDC | 857 Ohms | 28 mA | 250 VAC | Silver Nickel (AgNi) | ST-REL | 112 mm | 20.8 mm | 42.5 mm | ST-REL3-KG_24/_1/SO38 STREL3KG241SO38 | |||||
0In Stock | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC, 230 VDC | 230 VAC | ST-REL | ST-REL7-KG230/21-21 STREL7KG2302121 |