Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-230UC/21HC PLCRSP230UC21HC | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-120UC/21-21AU PLCRSP120UC2121AU | ||||||||||||
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | 1 Form C (SPDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 120 VAC, 120 VDC | 30 kOhms | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-KG120/_1-_1 STREL4KG12011 | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-_48/21 EMG22RELKSR4821 | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_72UC/21AU/RW PLCRSP72UC21AURW | |||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Industrial Relays | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-_48/21-LC_AU EMG10RELKSR4821LCAU | |||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24UC/_1/S/H PLCRSP24UC1SH | ||||||||||||
Not Available Online | Relays | SSR | IP20 | 62.5 mm | 84.1 mm | ELR_W3/_9-400_S ELRW39400S | |||||||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 48 VDC | 22 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 27.5 mm | 21.2 mm | 27.5 mm | REL-IR4/LDP-_48DC/4X21AU RELIR4LDP48DC4X21AU | ||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 12 VDC | 153.8 Ohms | 78 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | REL-IR4/LDP-_12DC/4X21AU RELIR4LDP12DC4X21AU | |||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 1 Form C (SPDT-NO, NC) | 12 A | Plug Pin | Non-Latching | 48 VDC | 2.2 kOhms | 22 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | REL-IR2/LDP-_48DC/2X21 RELIR2LDP48DC2X21 | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 110 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-SG110/21-21 STREL4SG1102121 | |||||||||||||
Not Available Online | Solid State Relays | 27 mm | 33 mm | ST-REL4-HW_42/21-21 STREL4HW422121 | |||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24UC/21AU PLCRSP24UC21AU | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_48DC/21AU PLCRSP48DC21AU | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 14 mm | 80 mm | PLC-RSC-_60DC/21HC PLCRSC60DC21HC | ||||||||||
Not Available Online | Industrial Relays | 1 Form C (SPDT-NO, NC) | EMK_12-REL/MSR-_24/1AU EMK12RELMSR241AU | ||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | ST-REL7-KG_48/21-21 STREL7KG482121 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | ST-REL7-HG_48/4X21 STREL7HG484X21 | ||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 6.2 mm | 80 mm | PLC-RSC-12DC/21-C1D2 PLCRSC12DC21C1D2 | |||||||
Not Available Online | Plug In | Silver Nickel (AgNi) | 21.2 mm | 27.5 mm | |||||||||||||||||||
Not Available Online | 60 VDC | ||||||||||||||||||||||
Not Available Online |