Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: REL-MR-110DC/21-21AU TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: REL-PR2-24DC/2X21 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RPT-48DC/21AU TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC-24DC/21/EX TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VDC | 18 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 90 mm | RIF-1-RSC-LDP-24DC/2X21AU | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VAC | 727 Ohms | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 90 mm | RIF-1-RSC-LV-24AC/2X21 | ||||
Not Available Online | DIN Rail | Relay Modules | Relay Module | Screw | 4 Form C (4PDT-NO, NC) | Screw | Non-Latching | 230 VAC | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 27 mm | 89 mm | |||||||
Not Available Online | Plug In | Industrial Relays | DPDT (2 Form C) | 8 A | 100 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-100AC/21-21/MS | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 120 VAC | 8 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 93 mm | RIF-1-RPT-LV-120AC/1X21AU RIF1RPTLV120AC1X21AU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 18 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 93 mm | Bulk | RIF-1-RPT-LDP-24DC/1X21AU RIF1RPTLDP24DC1X21AU | ||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 110 VDC | 13.8 kOhms | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | REL-IR4/LDP-110DC/4X21 RELIR4LDP110DC4X21 | |||||
Not Available Online | Plug In | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 230 VAC | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 27.5 mm | 21.2 mm | 27.5 mm | REL-IR2/L-230AC/2X21 RELIR2L230AC2X21 | ||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 230 VAC | 6.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-IR | 27.5 mm | 21.2 mm | 27.5 mm | REL-IR4/L-230AC/4X21AU RELIR4L230AC4X21AU | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VAC, 24 VDC | 11 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 6 A | Push-In | Non-Latching | 230 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | RIF-3-RPT-LV-230AC/3X21 RIF3RPTLV230AC3X21 | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 72 VDC | 2.9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_72UC/21/RW PLCRSP72UC21RW | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 12 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24UC/21-21/RW PLCRSP24UC2121RW | |||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 120 VAC, 120 VDC | 120 VAC, 120 VDC | Silver Nickel (AgNi) | EMG REL | EMG_12-REL/KSR-120/1 EMG12RELKSR1201 | ||||||||||||
Not Available Online | MS_9 MS9 | ||||||||||||||||||||||
Not Available Online | UMK-8REL_HC4/12DC/4X21+SIGNAL UMK8RELHC412DC4X21SIGNAL | ||||||||||||||||||||||
Not Available Online | Silver Tin | IP00 | 240 mm | 126 mm | UM-2KS50-RM/16MR/SDV144/SO243 UM2KS50RM16MRSDV144SO243 |