Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 120 VAC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-120AC/2X21AU PR1RSC3LV120AC2X21AU | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 24 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VDC | 250 VAC, 250 VDC | Silver | PR2 | PR2-RSP3-LDP-24DC/2X21 PR2RSP3LDP24DC2X21 | ||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/21 PR1RSC3LDP24DC21 | |||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 24 VAC | 180 Ohms | 46 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/L-_24AC/4X21AU RELIRL24AC4X21AU | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VDC | 38 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/LDM-_24DC/4X21AU RELIRLDM24DC4X21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 24 VAC | ST-REL | ST-REL3-HW_24/21 STREL3HW2421 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 120 VAC | ST-REL | ST-REL3-HW120/21 STREL3HW12021 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC | ST-REL | ST-REL3-HW230/21 STREL3HW23021 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 60 VAC, 60 VDC | ST-REL | ST-REL3-KG_60/21 STREL3KG6021 | ||||||||||||||
Not Available Online | Solid State Relays | 20.8 mm | 33 mm | ST-REL3-HW_60/21 STREL3HW6021 | |||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | ST-REL | ST-REL3-KG_48/21 STREL3KG4821 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 42 VAC | ST-REL | ST-REL3-SW_42/21 STREL3SW4221 | ||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-_24/21-21_SO119 EMG17RELKSR242121SO119 | |||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 125 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/_2-LCU EMG10RELKSRG242LCU | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 120 VDC | 5 mA | 120 VAC, 120 VDC | Silver Tin | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-120/21 EMG17RELKSR12021 | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-_48/21-LC EMG10RELKSR4821LC | |||||||||||
Not Available Online | Relay Modules | Miniature Control | IP00 | 259 mm | 77 mm | UMK-16_RM__5DC/MKDS UMK16RM5DCMKDS | |||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | EMUG REL | 22.5 mm | 60 mm | EMUG_22-_4REL/KSR-G_24/_1 EMUG224RELKSRG241 | ||||||||||||
Not Available Online | EMG_37-2REL/KSR-G_24/2X21/SO80 EMG372RELKSRG242X21SO80 | ||||||||||||||||||||||
Not Available Online | PCB Mount | OPT | |||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_12DC/21 PLCRSP12DC21 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_48DC/21HC PLCRSP48DC21HC | ||||||||||||
Not Available Online | EMD-FL-PF-400 EMDFLPF400 | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | PLC-RSC | PLC-RSC-230UC/SEN/TR/DUMMY PLCRSC230UCSENTRDUMMY |