Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RPT-120UC/21/EX TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 110 VDC | 4.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 94 mm | 14 mm | 80 mm | PLC-RSP-110UC/21-21AU/RW PLCRSP110UC2121AURW | |||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 60 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 27.5 mm | 21.2 mm | 27.5 mm | REL-IR4/LDP-_60DC/4X21 RELIR4LDP60DC4X21 | ||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LDP-24DC/21 PR1RSP3LDP24DC21 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 10 A | Screw | Non-Latching | 24 VAC | 522 Ohms | 54 mA | 250 VAC, 250 VDC | Silver | PR2 | 86 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-_24AC/2X21 PR2RSC3LV24AC2X21 | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Non-Latching | 120 VAC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-120AC/21AU PR1RSP3LV120AC21AU | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 4 Form C (4PDT-NO, NC) | 5 A | Screw | Non-Latching | 230 VAC | 57.5 kOhms | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 86 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-230AC/4X21AU PR2RSC3LV230AC4X21AU | |||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 120 VAC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-120AC/2X21AU PR1RSC3LV120AC2X21AU | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 24 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VDC | 250 VAC, 250 VDC | Silver | PR2 | PR2-RSP3-LDP-24DC/2X21 PR2RSP3LDP24DC2X21 | ||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/21 PR1RSC3LDP24DC21 | |||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 24 VAC | 180 Ohms | 46 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/L-_24AC/4X21AU RELIRL24AC4X21AU | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VDC | 38 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/LDM-_24DC/4X21AU RELIRLDM24DC4X21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 24 VAC | ST-REL | ST-REL3-HW_24/21 STREL3HW2421 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 120 VAC | ST-REL | ST-REL3-HW120/21 STREL3HW12021 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC | ST-REL | ST-REL3-HW230/21 STREL3HW23021 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 60 VAC, 60 VDC | ST-REL | ST-REL3-KG_60/21 STREL3KG6021 | ||||||||||||||
Not Available Online | Solid State Relays | 20.8 mm | 33 mm | ST-REL3-HW_60/21 STREL3HW6021 | |||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | ST-REL | ST-REL3-KG_48/21 STREL3KG4821 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 42 VAC | ST-REL | ST-REL3-SW_42/21 STREL3SW4221 |