Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 12 VDC | 16 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 68 mm | 6.2 mm | 84 mm | RIF-0-RSC-12DC/ 1 | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC | 250 VAC, 250 VDC | Silver | PR2 | PR2-RSP3-LV-_24AC/2X21 PR2RSP3LV24AC2X21 | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 230 VAC | 5.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-230AC/2X21 PR1RSP3LV230AC2X21 | |||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 26 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-_24AC/21 PR1RSC3LV24AC21 | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 120 VAC | 250 VAC, 250 VDC | Silver | PR2 | PR2-RSP3-LV-120AC/2X21 PR2RSP3LV120AC2X21 | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 120 VAC | 11 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 95 mm | 31 mm | 84 mm | PR2-RSP3-LV-120AC/4X21AU PR2RSP3LV120AC4X21AU | |||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 72 mm | 16 mm | 97 mm | PR1-RSP3-LDP-24DC/2X21AU PR1RSP3LDP24DC2X21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LDP-24DC/21AU PR1RSP3LDP24DC21AU | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | Screw | Non-Latching | UMK-16_RELS/KSR-G24/E/PLC/SO50 UMK16RELSKSRG24EPLCSO50 | |||||||||||||||||
Not Available Online | Socket | ST-REL | ST-REL3-MFP_191_D STREL3MFP191D | ||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 220 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-SG220/21-21 STREL4SG2202121 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 230 VAC | 250 VAC, 250 VDC | ST-REL | ST-REL7-HW230/4X21 STREL7HW2304X21 | |||||||||||||
Not Available Online | Solid State Relays | ST-REL7-SW_60/4X21 STREL7SW604X21 | |||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 48 VDC | 125 VAC, 150 VDC | ST-REL | ST-REL7-SG_48/4X21 STREL7SG484X21 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 110 VDC | 250 VAC, 250 VDC | Silver | REL-IR | 21.5 mm | 28 mm | REL-IR/LDP-110DC/2X21 RELIRLDP110DC2X21 | ||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 120 VAC | 250 VAC, 250 VDC | Silver | REL-IR | 21.5 mm | 28 mm | REL-IR/L-120AC/2X21 RELIRL120AC2X21 | ||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 230 VAC | 250 VAC, 250 VDC | Silver | REL-IR | 21.5 mm | 28 mm | Bulk | REL-IR/L-230AC/2X21 RELIRL230AC2X21 | |||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 110 VDC | 11.1 kOhms | 10 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/LDP-110DC/4X21AU RELIRLDP110DC4X21AU | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | Silver | REL-IR | 21.5 mm | 28 mm | REL-IR/LDM-_24DC/2X21 RELIRLDM24DC2X21 | |||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | Silver | REL-IR | 21.5 mm | 28 mm | REL-IR/LDM-110DC/2X21 RELIRLDM110DC2X21 | |||||||||||
Not Available Online | EMD-SL-3V-400 EMDSL3V400 | ||||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 220 VDC | ST-REL | ST-REL3-HG220/21 STREL3HG22021 | ||||||||||||||
Not Available Online | Solid State Relays | 20.8 mm | 33 mm | ST-REL3-HG_48/21 STREL3HG4821 | |||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 110 VDC | ST-REL | ST-REL3-SG110/21 STREL3SG11021 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 24 VAC | ST-REL | ST-REL3-SW_24/21 STREL3SW2421 |