Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 110 VDC | Silver Nickel (AgNi) | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRN35 EMG22RELKSRG24TRN35 | |||||||||||
0In Stock | DIN Rail | Relay Modules | 4PST (4 Form A), DPST (2 Form B) | 24 V | 21 mA | 24 V | Silver Tin | 70 mm | 21 mm | 113 mm | |||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 120 VAC, 120 VDC | 6 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | EMG REL | 75 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-120/21-21-LC_AU EMG17RELKSR1202121LCAU | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VDC | 7.7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRN_5 EMG22RELKSRG24TRN5 | |||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 4 A | Screw | Non-Latching | 24 VDC | 17 mA | 250 VAC | Silver Nickel (AgNi) | IP20 | 100 mm | 22.5 mm | 75 mm | |||||||
Not Available Online | Silver Nickel (AgNi) | IP20 | 22.5 mm | 75 mm | |||||||||||||||||||
0In Stock | Silver Tin | 17.5 mm | 75 mm | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 125 VDC | 8.8 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 60 VDC | 4.8 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_60DC/21 PLCRPT60DC21 | |||||
Not Available Online | V8-OUT-24VAC-PLC_RELAY V8OUT24VACPLCRELAY | ||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 75 mm | 22.5 mm | 75 mm | EMG_22-REL/KSR-_24/21 EMG22RELKSR2421 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT/EX | 94 mm | 6.2 mm | 80 mm | PLC-RPT-230UC/21/EX | |||||
0In Stock | DIN Rail | Industrial Relays | Timer Relay | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 250 VAC | Silver Nickel (AgNi) | IP20 | 94 mm | 14 mm | 80 mm | PLC-RSC-_24DC/PMC_T200/21HC PLCRSC24DCPMCT20021HC | |||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | Silver Tin | PLC-RSC | 6.2 mm | 80 mm | PLC-RSC-120UC/1/SEN/SO46 PLCRSC120UC1SENSO46 | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 14 mm | 80 mm | PLC-RPT-110UC/21-21/RW PLCRPT110UC2121RW | ||||||||||
0In Stock | UM-KS50/32MR/1/ADV551/SC/SO207 UMKS5032MR1ADV551SCSO207 | ||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 14 mm | 80 mm | PLC-RPT-_60DC/21HC PLCRPT60DC21HC | ||||||||||
0In Stock | DIN Rail | Industrial Relays | Monitoring Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 250 VAC, 250 VDC | Nylon | IP20, IP40 | 65.5 mm | 17.5 mm | 89.5 mm | EMD-BL-C-10 EMDBLC10 | ||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-_12/21 EMG17RELKSR1221 | |||||||||||||||
0In Stock | Silver Tin | IP20 | 6.2 mm | 80 mm | |||||||||||||||||||
0In Stock | Silver Tin | IP20 | 6.2 mm | 80 mm |