Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.4 kOhms | 17.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-_24/21/SO54 EMG17RELKSR2421SO54 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 230 VAC, 220 VDC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT/EX | 94 mm | 14 mm | 80 mm | PLC-RPT-230UC/21HC/EX | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 72 VDC | 24 kOhms | 3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_72UC/21AU/RW PLCRPT72UC21AURW | ||||
0In Stock | Plug In | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 24 VAC | 250 VAC, 250 VDC | ST-REL | ST-REL3-KG_24/21/SO46 STREL3KG2421SO46 | |||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 24 VAC | 30 VAC, 36 VDC | ST-REL | ST-REL3-KG_24/21/AU/SO46 STREL3KG2421AUSO46 | |||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 6.2 mm | 80 mm | PLC-RPT-110UC/21AU/RW PLCRPT110UC21AURW | ||||||||||
0In Stock | 231 mm | 128 mm | UM-KS50/32-MR/21/ADV151/SO207 UMKS5032MR21ADV151SO207 | ||||||||||||||||||||
0In Stock | Industrial Relays | Silver Tin | 419.5 mm | 127.5 mm | UM-2KS50RM/32MR/SI/1/551/MT UM2KS50RM32MRSI1551MT | ||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | 72 mm | 90 mm | |||||||||||||||||||||
0In Stock | Active Interface Modules | Varioface | UM-_8_RM-S-G24/21/PLC-MSTB UM8RMSG2421PLCMSTB | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC, 120 VDC | EMG REL | EMG_22-REL/KSR-120/21-21 EMG22RELKSR1202121 | ||||||||||||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | DPDT (2 Form C) | 3 A | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-KG_24/21-21 STREL4KG242121 | |||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | DPDT (2 Form C) | 3 A | Plug Pin | Non-Latching | 120 VAC, 120 VDC | 30 kOhms | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-KG120/21-21 STREL4KG1202121 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Nickel (AgNi) | EMG REL | 17.5 mm | 75 mm | EMG_17-REL/KSR-W230/21-21-LCAU EMG17RELKSRW2302121LCAU | |||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 230 VAC, 230 VDC | 5 mA | 250 VAC, 110 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-230/21 EMG22RELKSR23021 | ||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 125 VDC | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-125DC/21AU PLCRSC125DC21AU | ||||||
0In Stock | DIN Rail | Industrial Relays | PLC Relay | Screw | SPST (1 Form A) | 50 mA | Screw | Non-Latching | 72 VDC | Silver Tin | IP20 | PLC-SC | 90 mm | 6.2 mm | 80 mm | PLC-SC-S/H PLCSCSH | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | DIN Rail | Relay Modules | General Purpose Relay | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 24 kOhms | 1 mA | 250 VAC, 250 VDC | Silver Tin | IP20, IP54 | 94 mm | 6.2 mm | 80 mm | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 120 VAC, 120 VDC | 6 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | EMG REL | 75 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-120/21-21-LC_AU EMG17RELKSR1202121LCAU | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VDC | 7.7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRN_5 EMG22RELKSRG24TRN5 | |||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm |