Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24UC/21-21 PLCRSC24UC2121 | ||||
2,521In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC/EX | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-24DC/21/EX | ||||
22In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC/EX | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-12DC/21/EX | ||||
7In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_12DC/21HC PLCRPT12DC21HC | ||||
3In Stock | DIN Rail | Industrial Relays | Timer Relay | Screw | 1 Form C (SPDT-NO, NC) | 6.3 A | Screw | Non-Latching | 250 VAC | Nylon | IP20 | 86 mm | 6.2 mm | 80 mm | Bulk | ||||||||
6In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-24DC/21HC/EX | ||||
161In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC- 24DC/21-21/EX | ||||
4In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-_24DC/_1-_1/ACT PLCRSC24DC11ACT | ||||
1In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 30 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 70 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/2X21/FG | ||||
10In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-230UC/21 PLCRPT230UC21 | ||||
1,890In Stock | Socket | Industrial Relays | Single Relay | Plug Pin | 1 Form C (SPDT-NO, NC) | 12 A | Plug Pin | Non-Latching | 120 VAC | 9.23 kOhms | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | Each | REL-IR2/L-120AC/2X21 RELIR2L120AC2X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 41 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | RIF-2-RPT-LDP-24DC/4X21 RIF2RPTLDP24DC4X21 | ||||
0In Stock1,304 On Order Expected | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 10 A | Push-In | Non-Latching | 24 VDC | 41 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Bulk | RIF-2-RPT-LDP-24DC/2X21 RIF2RPTLDP24DC2X21 | ||||
0In Stock8 On Order Expected 25-Nov-26 | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/21AU RIF0RPT24DC21AU | ||||
0In Stock700 On Order Expected 04-Feb-27 | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21HC PLCRPT24DC21HC | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 56 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | Bulk | RIF-4-RPT-LDP-24DC/3X21 RIF4RPTLDP24DC3X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Timer Relay | Push-In | 1 Form C (SPDT-NO, NC) | 6.3 A | Push-In | Non-Latching | 250 VAC | Nylon | IP20 | 86 mm | 6.2 mm | 80 mm | Each | ||||||||
0In Stock7 On Order Expected 16-Feb-27 | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_12DC/21HC PLCRSC12DC21HC | ||||
0In Stock2 On Order Expected 17-Dec-26 | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 6.2 mm | 80 mm | Each | PLC-RPT-230UC/21AU PLCRPT230UC21AU | ||||||
0In Stock40 On Order Expected 19-Nov-26 | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 10 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Each | PLC-RPT-_24DC/_1IC/ACT PLCRPT24DC1ICACT | ||||
360In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 6 A | Solder Pin | Non-Latching | 24 VDC | 29 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | 25.5 mm | 12.6 mm | 29 mm | Bulk | ||||||
0In Stock | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 120 VAC | 9.2 kOhms | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | Each | REL-IR4/L-120AC/4X21 RELIR4L120AC4X21 | ||||
0In Stock | RIF-1 | 16 mm | 93 mm | Each | RIF-1-RPT-LDP-24DC/2X21MS | ||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 54 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | Each | UMK_22-REL_12/21 UMK22REL1221 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-_12DC/21 PLCRPT12DC21 |