MCS - Phoenix Contact - Miniature Cases - Industrial
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Material | Color | Length | Width | Height | Mounting Style | IP Rating | NEMA Rating | Compliance | Flammability Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Electronic | Polyamide (PA) | 112 mm | 52 mm | 90 mm | IP65, IP67 | 6 | UL 94 V-0 | MCS | ||||||
0In Stock | Electronic | Polyamide (PA) | 156 mm | 65 mm | 127 mm | IP40 | 1 | UL 94 V-0 | MCS | ||||||
0In Stock | Electronic | Polyamide (PA) | 112 mm | 52 mm | 90 mm | IP40 | 1 | UL 94 V-0 | MCS | ||||||
0In Stock | Electronic | Polyamide (PA) | 78 mm | 42 mm | 64 mm | IP40 | 1 | UL 94 V-0 | MCS | ||||||
0In Stock | Electronic | Polyamide (PA) | 156 mm | 65 mm | 127 mm | IP65, IP67 | 6 | UL 94 V-0 | MCS | ||||||
0In Stock | Electronic | Polyamide (PA) | 78 mm | 42 mm | 64 mm | IP65, IP67 | 6 | UL 94 V-0 | MCS |