Phoenix Contact - DIN Rail Mount Enclosures
2,104 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Material | Color | Length | Width | Height | IP Rating | NEMA Rating | Flammability Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Housing, Upper Part | Polyamide (PA) | Gray (Light Gray) | 32.8 mm | 18.9 mm | 26 mm | IP20 | ME-IO | ||||||
0In Stock | Housing Half Shell | |||||||||||||
0In Stock | Housing, Lower Part | 25 mm | 100 mm | |||||||||||
TTI: Not Assigned Phoenix Contact Availability: 0In StockDIN Rail Mount Enclosures UM -PROFIL - 2952020 | 0In Stock | Housing, Electronic | Polyvinyl Chloride (PVC) | Green | 2 m | 86.8 mm | 45 mm | UL 94 V-0 | UM-PROFIL | |||||
0In Stock | Housing, Lower Part | Polyamide (PA) | Gray (Light Gray) | 107.3 mm | 12.6 mm | 99 mm | IP20 | |||||||
0In Stock | Housing, Upper Part | Polyamide (PA) | Black | 123.5 mm | 50.1 mm | 14.35 mm | IP20 | |||||||
0In Stock | Housing, Upper Part | 990 mm | 45.6 mm | 28.1 mm | UM-ALU | UM-ALU_4_AU45_L990 UMALU4AU45L990 | ||||||||
0In Stock | Housing Set | Polyamide (PA) | Gray (Light Gray) | 69.55 mm | 22.5 mm | 85 mm | IP20 | UL 94 V-0 | ||||||
0In Stock | Housing Half Shell | Polycarbonate (PC) | 87 mm | 87 mm | 21.8 mm | IP40 | ||||||||
Not Available Online | Housing Set | Polyamide (PA) | Gray (Light Gray) | 39.45 mm | 83.8 mm | 142.3 mm | ||||||||
Not Available Online | Housing Set | Polycarbonate (PC) | Black | 60.7 mm | 71.6 mm | 89.7 mm | IP20 | UL 94 V-0 | ||||||
0In Stock | Housing Set | Polyamide (PA) | Gray (Light Gray) | 76.5 mm | 18.9 mm | 124 mm | IP20 | UL 94 V-0 | ||||||
0In Stock | Housing Set | Polyamide (PA) | Gray (Light Gray) | 116.7 mm | 25 mm | 100 mm | IP20 | UL 94 V-0 | ||||||
0In Stock | Housing Set | Polyamide (PA) | Gray (Light Gray) | 139.2 mm | 25 mm | 100 mm | IP20 | UL 94 V-0 | ||||||
0In Stock | Housing Set | Polyamide (PA) | Gray (Light Gray) | 69.55 mm | 45.2 mm | 85 mm | IP20 | UL 94 V-0 | ||||||
0In Stock | Housing Set | Polyamide (PA) | Gray (Light Gray) | 113.65 mm | 17.6 mm | 99 mm | IP20 | UL 94 V-0 | ||||||
0In Stock | Housing Set | Polyamide (PA) | Gray (Light Gray) | 113.65 mm | 22.5 mm | 99 mm | IP20 | UL 94 V-0 | ||||||
Not Available Online | Housing Set | Polyamide (PA) | Gray (Light Gray) | 113.65 mm | 17.6 mm | 99 mm | IP20 | UL 94 V-0 | ||||||
0In Stock | Housing, Upper Part | |||||||||||||
0In Stock | Housing, Lower Part | Polycarbonate (PC) | Gray (Light Gray) | 137.7 mm | 39.7 mm | 180.1 mm | IP20 | ME_PLC_40_B_BUS_50/40_GY7035 MEPLC40BBUS5040GY7035 | ||||||
0In Stock | Housing, Lower Part | Polyamide (PA) | Gray (Light Gray) | 99 mm | 22.6 mm | 99 mm | ||||||||
0In Stock | Housing, Lower Part | |||||||||||||
Not Available Online | Housing Set | Polyamide (PA) | Gray (Light Gray) | 76.5 mm | 18.9 mm | 124 mm | IP20 | UL 94 V-0 | ||||||
0In Stock | Housing, Upper Part | Polycarbonate (PC) | 215.6 mm | 89.7 mm | IP20 | BC | ||||||||
0In Stock | Lateral Element | Polyamide (PA) | Gray (Light Gray) | 19.5 mm | 127.8 mm | IP20 | UL 94 V-0 | UM |