Phoenix Contact - Antennas
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Controllers | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Controllers | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | RAD | RAD-SOL-BAT-12-40 RADSOLBAT1240 | ||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | CP_PLSET CPPLSET | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 2.5 GHz | 2 dBi | 2.4 GHz to 2.5 GHz | 50 Ohms | 2 | 10 W | - 20 C | + 65 C | 1 Band | Bracket Mount | MCX Male | ISM | 7.8 mm | 82.5 mm | IP65 | RAD | Bulk | RAD-ISM-2400-ANT-OMNI-2-1 RADISM2400ANTOMNI21 | |||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_VME_DDK_E IBSVMEDDKE | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ASI_CC_DIST_FCAB_5M12 ASICCDISTFCAB5M12 | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | 80 mm | 91 mm | 70 mm | ASI_MA_PB_PL_AB ASIMAPBPLAB | ||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Yagi | 900 MHz | 900 MHz | 12 dBi | 50 Ohms | 1 Band | Connector | N Female | ISM | 6 cm | 17.2 cm | RAD-ISM-_900-ANT-YAGI-10-N-SL RADISM900ANTYAGI10NSL | |||||||||||||||||||||||||
Not Available Online | - 40 C | + 75 C | 330 mm | IP65 | |||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | ||||||||||||||||||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 700 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Whip | Stubby | 5 dBi | 50 Ohms | - 40 C | + 85 C | 10 Band | Bracket Mount | Connector | SMA Male | 2.15 GHz | 48 mm | 48 mm | IP66 | 0.5 mm Coax |