Phoenix Contact - Antennas
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Yagi | 900 MHz | 900 MHz | 11 dBi | 50 Ohms | 1 Band | Connector | N Female | ISM | ||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 700 MHz | 3.6 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | LoRAN, SigFox, LPWAN, WLAN | ISM | Module | Cone | 3 dBi, 5 dBi, 8 dBi | 50 Ohms | - 40 C | + 80 C | 3 Band | Bracket Mount | Connector | SMA Male | 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.6 GHz | 82 mm | IP65 | 5 M Coax | TC ANT | TC ANT MOBILE WALL 5M | |||||||||||||||
Not Available Online | Cabinet Mount | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.15 GHz | 5.875 GHz | 9 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | N Type | Panel | 35 mm | 80 mm | 101 mm | IP67 | ANT-DIR-5900-01 ANTDIR590001 | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 850 MHz | 2.1 GHz | 2 dB | 50 Ohms | 1 Band | Omnidirectional | 347 mm | PSI-GSM/UMTS-ANT-OMNI-2-5 PSIGSMUMTSANTOMNI25 | |||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 2.4 GHz | 3 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | SMA Male | ISM | 86 mm | 43 mm | IP55 | RAD | RAD-ISM-2400-ANT-VAN-_3-0-SMA RADISM2400ANTVAN30SMA | ||||||||||||||||||||
Not Available Online | Unspecified Antennas | ILC_UNI-PLSET ILCUNIPLSET | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_STME_24_BK_LB-T IBSSTME24BKLBT | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | PI-N-UI-UI-AI-2-NC PINUIUIAI2NC | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.4 GHz | 1 Band | ISM | ||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.2 GHz | ISM | ISM | 419 mm | IP65 | RAD | RAD-ISM-5250-ANT-OMNI-10-N RADISM5250ANTOMNI10N | ||||||||||||||||||||||||||||||
Not Available Online | Controllers | Yagi | RAD-ISM-900-ANT-YAGI-10-N-25-A RADISM900ANTYAGI10N25A | ||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Yagi | 900 MHz | 900 MHz | 8.5 dBi | 50 Ohms | 1 Band | ISM | 60 mm | 170 mm | ||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | TMSTBP_2.5/6-ST-5.08_PRTD TMSTBP256ST508PRTD | |||||||||||||||||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | Cabinet Mount | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WCDMA | IoT, ISM | Module | Dome | 5 dBi, 3 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Cabinet Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 76 mm | IP69K | 2 M Coax | PSI-GSM/UMTS-QB-ANT PSIGSMUMTSQBANT | |||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IB_IL_DI/DO16-PLSET IBILDIDO16PLSET |