Phoenix Contact - Gateways
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
0In Stock | Gateways | 100 Mb/s | 4 | Ethernet | 10.8 VDC | 30 VDC | - 40 C | + 70 C | 115 mm x 45 mm x 99 mm | |||||||
Not Available Online | 100 Mb/s | 1 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
0In Stock | 10 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
0In Stock | 10 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | ||||||||
Not Available Online | 2 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | |||||||||
0In Stock | - 25 C | + 55 C | EU5C-SWD-CAN_PXC EU5CSWDCANPXC | |||||||||||||
0In Stock | EM-PB-GATEWAY-IFS EMPBGATEWAYIFS | |||||||||||||||
0In Stock | - 40 C | + 70 C | ||||||||||||||
0In Stock | Ethernet Routers | 100 Mb/s | 2 Port | Ethernet | 24 V | 24 V | 0 C | + 60 C | TC CLOUD CLIENT 1002-TX/TX | |||||||
Not Available Online | Interface Converters | 10 Mb/s, 100 Mb/s | 2 RJ45, 4 D-Sub | RJ45, D-Sub | 10.8 V | 30 V | - 40 C | + 70 C | 45 mm x 115 mm x 99 mm | |||||||
0In Stock | 1 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | ||||||||
0In Stock | - 25 C | + 50 C | ||||||||||||||
0In Stock | 500 kb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
0In Stock | - 25 C | + 55 C | ||||||||||||||
0In Stock | 500 kb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | ||||||||
0In Stock | 100 Mb/s | 2 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | ||||||||
Not Available Online | - 40 C | + 85 C | ||||||||||||||
0In Stock | Gateways | 10 Hz to 150 Hz | 1 Mb/s | CAN | 19.2 VDC | 28.8 VDC | - 10 C | + 70 C | 115.95 mm x 22.61 mm x 107.74 mm | |||||||
Not Available Online | ||||||||||||||||
Not Available Online | - 25 C | + 55 C | IBS-PB_CT_24_IO_GT-T IBSPBCT24IOGTT | |||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | - 25 C | + 55 C | EU5C-SWD-DP_PXC EU5CSWDDPPXC |