Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC | 23 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | RIF-3-RPT-LV-120AC/2X21 RIF3RPTLV120AC2X21 | |||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Industrial Relays | Silver Palladium (AgPd) | 10.6 mm | 75 mm | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | Screw | Non-Latching | 48 VDC | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||||
0In Stock | IP20 | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 120 VAC | 9.23 kOhms | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | |||||
Not Available Online | DIN Rail | Relay Module | EMD | EMD_12-REL/KSR-G_24/21 EMD12RELKSRG2421 | |||||||||||||||||||
Not Available Online | Silver Tin | IP20 | 6.2 mm | 80 mm | |||||||||||||||||||
0In Stock | Relay Modules | IP20 | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 120 VAC, 110 VDC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT/EX | 94 mm | 14 mm | 80 mm | PLC-RPT-120UC/21HC/EX | |||||
0In Stock | DIN Rail | Industrial Relays | DPDT (2 Form C) | 6 A | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT/EX | 94 mm | 14 mm | 80 mm | PLC-RPT-12DC/21-21/EX | |||||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 48 VDC | 5.52 kOhms | 8.7 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 29 mm | 12.7 mm | 29 mm | REL-MR-_48DC/21-21AU RELMR48DC2121AU | |||||
Not Available Online | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | PLC-RSP | PLC-RSP-120UC/21/SO46 PLCRSP120UC21SO46 | |||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 240 VAC | 250 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 77 mm | 22.5 mm | 77 mm | UMK_22-REL_220/21-21 UMK22REL2202121 | |||||||||
0In Stock | Plug In | Industrial Relays | 1 Form C (SPDT-NO, NC) | Quick Connect | 24 VDC | 17 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-_24DC/21HC_AU/MS RELMR24DC21HCAUMS | ||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 230 VAC | 65.7 kOhms | 3.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-230AC/21-21/MS RELMR230AC2121MS | ||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 230 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | RIF-3-RPT-LV-230AC/2X21 RIF3RPTLV230AC2X21 | |||||||
0In Stock | Socket | Industrial Relays | Single Relay | Plug Pin | DPDT (2 Form C) | 10 A | Plug Pin | Non-Latching | 24 VAC | 222 Ohms | 108 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-OR | 54.4 mm | 35 mm | 35 mm | REL-OR2/L-_24AC/2X21 RELOR2L24AC2X21 | |||||
0In Stock | Relay Modules | IP20 | |||||||||||||||||||||
0In Stock | Relay Modules | Digital Input Signal | IP20 | ||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 17.5 mm | 75 mm | ||||||||||||||||||||
0In Stock |