TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays RIF-1-RPT-MH-230AC/ 1X21 | 0In Stock | | | | | | | | | | | | | | | Silver Nickel (AgNi) | IP20 | RIF-1 | | 16 mm | 96 mm | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays UM72-R-110DC/4X21/ CS0815 | 0In Stock | | | | | | | | | | | | | | | | | UM 72-R | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays IOA REL 230V DO/BFI/ NO/3.0A/EX | 0In Stock | | | | Relay Modules | Digital Input Signal | | | | | | | | | | | IP20 | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays PLC-RSC-230UC/ 21AU/MS | 0In Stock | | | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 220 VDC | | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | | 94 mm | 6.2 mm | 80 mm | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays | 0In Stock | | | | | | | | | | | | | | | Silver Nickel (AgNi) | | | | 14 mm | 80 mm | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays PLC-RSC-120UC/ 1AU/MS/SEN | 0In Stock | | | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 120 VAC, 110 VDC | | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | | 94 mm | 6.2 mm | 80 mm | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays PLC-RPT-120UC/ 1AU/MS/SEN | 0In Stock | | | | | | | | | | | | | | | Silver Tin | IP20 | | | 6.2 mm | 80 mm | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays EMG 22-REL/KSR-230/ 21/AU/SO46 | 0In Stock | | | | | | | | | | | | | | | Silver Palladium (AgPd) | | | | 22.5 mm | 75 mm | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays EMG 10-REL/KSR-G 24/ 1-LCU AU | 0In Stock | | | | | | | | | | | | | | | Silver Palladium (AgPd) | | | | 10.6 mm | 75 mm | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays UM-HOZ 462/ 1-1-1-1-2-2 | 0In Stock | | | | | | | | | | | | | | | | | UM | | 40 mm | 111 mm | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays UM-2KS50/32RM/MR/ 21/MKDS/CS | 0In Stock | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays UM-D37SUB/M/16REL/ 24/DI/SI/MT | 0In Stock | | | | | | | | | | | | | | | | | UM | | 344 mm | 126 mm | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays UM-FLK14/8RM/MSTB/ 683-DO | 0In Stock | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays DEK-REL- 24/1/SEN/ SO123 | 0In Stock | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays ST-REL2-KG 60/1 | 0In Stock | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays ST-REL2-KG220DC/2 | 0In Stock | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays ST-REL4-KG220DC/ 21-21AU | 0In Stock | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineEnd of Life Industrial Relays | Not Available Online | | | DIN Rail | | Extension Module | | | | | | | | | | | IP20 | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineEnd of Life Industrial Relays | Not Available Online | | | DIN Rail | | Extension Module | | | | | | | | | | | IP20 | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays Plug-in, 2 PDTs 24 V AC | 0In Stock | | | Socket | Industrial Relays | Single Relay | Plug Pin | DPDT (2 Form C) | 10 A | Plug Pin | Non-Latching | 24 VAC | 222 Ohms | 108 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | | REL-OR | 54.4 mm | 35 mm | 35 mm | | REL-OR2/L-_24AC/2X21 RELOR2L24AC2X21 |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays EMG 30-REL/MR-G220/ 21-21/SO109 | 0In Stock | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays UM-32 RM/MR/SI/1/PLC | 0In Stock | | | | | | | | | | | | | | | | | UM | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays ST-REL2-KG 60/1AU | 0In Stock | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockIndustrial Relays ST-REL4-KG230/21-21/ AU | 0In Stock | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineEnd of Life Industrial Relays ST-REL4-KG230/21-21/ SO46 | Not Available Online | | | | | | | | | | | | | | | | | | | | | | |