Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLC-RSC-230UC/21AU TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC-24DC/21/MS TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: REL-IR4/L-24AC/4X21 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC- 24DC/21 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | EMD-SL-LL-230 EMDSLLL230 | ||||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-_24AC/21 PR1RSP3LV24AC21 | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VAC | 923.08 Ohms | 34 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-_24AC/2X21AU PR1RSC3LV24AC2X21AU | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-120AC/2X21AU PR1RSP3LV120AC2X21AU | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VDC | 2 mA | 250 VAC, 250 VDC | IP00 | 59 mm | 259 mm | 77 mm | UMK-16_RM_24DC/MKDS UMK16RM24DCMKDS | |||||||
Not Available Online | DIN Rail | 1 Form C (SPDT-NO, NC) | 250 VAC | Silver Tin | 114.5 mm | 12.5 mm | 99 mm | MCR-SL-PT100-SP MCRSLPT100SP | |||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 48 VDC | 250 VAC, 250 VDC | Silver | REL-IR | 21.5 mm | 28 mm | REL-IR/LDM-_48DC/2X21 RELIRLDM48DC2X21 | ||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 110 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 21.5 mm | 28 mm | REL-IR/LDM-110DC/4X21AU RELIRLDM110DC4X21AU | ||||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 230 VAC | 6.17 kOhms | 37.3 mA | 250 VAC, 250 VDC | Silver Tin Indium (AgSnIn) | REL-OR | 52.5 mm | 34.5 mm | 34.5 mm | REL-OR-230AC/3X21 RELOR230AC3X21 | |||||
Not Available Online | Accessories | Power Module | EMD-SL-PS-230AC EMDSLPS230AC | ||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 120 VAC | ST-REL | ST-REL3-SW120/21 STREL3SW12021 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 60 VAC, 60 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-KG_60/21-21 STREL4KG602121 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC | 75 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HW_24/21-21 STREL4HW242121 | ||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 120 VAC | 12 mA | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HW120/21-21 STREL4HW1202121 | |||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 48 VDC | 16 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HG_48/21-21 STREL4HG482121 | ||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPST (2 Form A) | Quick Connect | Non-Latching | 120 VAC, 120 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL2-KG120/2AU STREL2KG1202AU | |||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-230UC/21HC PLCRSP230UC21HC |