Phoenix Contact - General Purpose Relays
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
835In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 3.39 kOhms | 7 mA | Silver Tin Oxide (AgSnO) | REL-MR | 15 mm | 5 mm | 28 mm | Tube | REL-MR-_24DC/21 RELMR24DC21 | ||||
3,710In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 1.44 kOhms | 17 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_24DC/21HC RELMR24DC21HC | ||||
340In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 16 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 1.44 kOhms | 17 mA | Silver Tin Oxide (AgSnO) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_24DC/1IC RELMR24DC1IC | ||||
9In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Plug In | Through Hole | 250 VAC | Plug In | Non-Latching | 3.39 kOhms | 7 mA | Silver Tin Oxide (AgSnO) | REL-MR | 15 mm | 5 mm | 28 mm | Bulk | REL-MR-_24DC/21AU RELMR24DC21AU | ||||
0In Stock | Power Relays | Miniature | 60 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Plug In | Through Hole | 250 VAC, 250 VDC | Non-Latching | 20.5 kOhms | 3 mA | Silver Tin Oxide (AgSnO) | REL-MR | 15 mm | 5 mm | 28 mm | Bulk | REL-MR-_60DC/21 RELMR60DC21 | |||||
0In Stock | Power Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 1.44 kOhms | 17 mA | Silver Nickel (AgNi) | 15.7 mm | 12.7 mm | 29 mm | Bulk | ||||||
0In Stock | Power Relays | Miniature | 60 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Plug In | Through Hole | 250 VAC | Plug In | Non-Latching | 20.5 kOhms | 3 mA | Silver Tin Oxide (AgSnO) | REL-MR | 15 mm | 5 mm | 28 mm | Each | REL-MR-_60DC/21AU RELMR60DC21AU | ||||
0In Stock | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 360 Ohms | 33 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_12DC/21-21 RELMR12DC2121 | ||||
0In Stock | Power Relays | Miniature | 24 V | 1 Form C (SPDT-NO, NC) | 2 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 1.44 kOhms | 17 mA | Silver Nickel (AgNi) | REL-MR/EX | 15.7 mm | 12.7 mm | 29 mm | Each | |||||
0In Stock | Power Relays | Miniature | 110 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 26.6 kOhms | 4.1 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-110DC/21-21 RELMR110DC2121 | ||||
0In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 360 Ohms | 33 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_12DC/21HC RELMR12DC21HC | ||||
0In Stock | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 360 Ohms | 33 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-_12DC/21-21AU RELMR12DC2121AU | ||||
0In Stock | Power Relays | Miniature | 120 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 8.1 kOhms | 7 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-120AC/21-21AU RELMR120AC2121AU | ||||
0In Stock | Power Relays | Miniature | 110 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 26.6 kOhms | 4.1 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-110DC/21-21AU RELMR110DC2121AU | ||||
0In Stock | Power Relays | Miniature | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 32.5 kOhms | 3 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-230AC/21-21 RELMR230AC2121 | ||||
Not Available Online | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 360 Ohms | 33 mA | Silver Nickel (AgNi) | REL-MR/EX | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-12DC/21HC/EX | ||||
0In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 848 Ohms | 14 mA | Silver Tin Oxide (AgSnO) | REL-MR | 15 mm | 5 mm | 28 mm | Each | REL-MR-_12DC/21AU RELMR12DC21AU | ||||
0In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 3.39 kOhms | 7 mA | Silver Tin Oxide (AgSnO) | 16 mm | 5 mm | 28 mm | Each | ||||||
0In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 1.44 kOhms | 17 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_24DC/21-21AU RELMR24DC2121AU | ||||
0In Stock | Power Relays | Miniature | 4.5 VDC | 1 Form A (SPST-NO) | 6 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 119 Ohms | 38 mA | Silver Tin Oxide (AgSnO) | REL-MR | 15 mm | 5 mm | 28 mm | Bulk | REL-MR-__4,5DC/21 RELMR45DC21 | ||||
0In Stock | Power Relays | Miniature | 4.5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Plug In | Through Hole | 250 VAC | Plug In | Non-Latching | 119 Ohms | 38 mA | Silver Tin Oxide (AgSnO) | REL-MR | 15 mm | 5 mm | 28 mm | Bulk | REL-MR___4,5DC/21AU RELMR45DC21AU | ||||
0In Stock | Power Relays | Miniature | 110 VDC | 1 Form C (SPDT-NO, NC) | Plug In | Quick Connect Terminal | Silver Nickel (AgNi) | REL-MR | 12.7 mm | 29 mm | Bulk | REL-MR-110DC/21HC RELMR110DC21HC | |||||||||||
Not Available Online | 1 Form C (SPDT-NO, NC) | Plug In | 250 V | 26.6 kOhms | Silver Nickel (AgNi) | REL-MR/EX | 29 mm | 12.7 mm | 29 mm | REL-MR-110DC/21HC/EX | |||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Power Relays | Miniature | 48 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Plug Pin | Plug In | Plug Pin | Silver Tin Oxide (AgSnO) | REL-MR | 5 mm | 28 mm | REL-MR-_48DC/21 RELMR48DC21 |