CSS - Phoenix Contact - Motor Starters
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Motor Drive Type | Operating Supply Voltage | Current Rating | Power Rating | Number of Phases | Features | Frame Size - NEMA | IP Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 220 VAC to 480 VAC | 6.5 A | 2.2 kW | 3 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 220 VAC to 480 VAC | 8.4 A | 3 kW | 3 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 220 VAC to 480 VAC | 15 A | 5.5 kW | 3 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 220 VAC to 480 VAC | 11 A | 4 kW | 3 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 220 VAC to 480 VAC | 8.4 A | 3 kW | 3 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 110 VAC to 240 VAC | 25.4 A | 2.2 kW | 1 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 220 VAC to 480 VAC | 19.7 A | 7.5 kW | 3 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 220 VAC to 480 VAC | 11 A | 4 kW | 3 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 220 VAC to 480 VAC | 6.5 A | 2.2 kW | 3 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 220 VAC to 480 VAC | 19.7 A | 7.5 kW | 3 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 220 VAC to 480 VAC | 15 A | 5.5 kW | 3 Phase | NEMA 1 | IP20 | CSS | Bulk | |||||
0In Stock | 110 VAC to 240 VAC | 25.4 A | 2.2 kW | 1 Phase | NEMA 1 | IP20 | CSS | Bulk |