Phoenix Contact - Fuse Holders
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Fuse Holders | 5 mm x 20, 6.3 mm x 32 mm, Class G | Shock-Safe | DIN Rail | 1 Pole | 20 A | - 60 C | + 105 C | Bulk | SI-H_40MM SIH40MM | |||||||
0In Stock | SI | Fuse Holders | 5 mm x 20, 6.3 mm x 32 mm, Class G | Shock-Safe | DIN Rail | 1 Pole | 20 A | - 60 C | + 105 C | Bulk | SI-H_25MM SIH25MM | ||||||
0In Stock | Fuse Modules | 5 mm x 20 mm | Miniature | DIN Rail | 1 Pole | 6.3 A | 60 VDC | Screw | - 40 C | + 85 C | |||||||
Not Available Online | 172 | Fuse Holders | 1 Pole | 30 A | 300 V | SI-H-FKS_30 SIHFKS30 | |||||||||||
Not Available Online | EMG 2954947 | Fuse Modules | DIN Rail | 1 Pole | 3 A, 6.3 A | 250 VAC | - 20 C | + 50 C | EMG_45-SI8E EMG45SI8E | ||||||||
Not Available Online | EMG_22-SI3S EMG22SI3S | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | EMG 2952279 | Fuse Modules | DIN Rail | 1 Pole | 3 A, 6.3 A | 250 VAC | - 20 C | + 50 C | EMG_22-SI3E EMG22SI3E | ||||||||
Not Available Online | EMG_17-SI2E/K EMG17SI2EK | ||||||||||||||||
Not Available Online | EMG_45-SI8S EMG45SI8S | ||||||||||||||||
Not Available Online | 172 | Fuse Holders | 1 Pole | 15 A | 300 V | SI-H-FKS_15 SIHFKS15 | |||||||||||
Not Available Online | EMG_45-SI6E/K EMG45SI6EK | ||||||||||||||||
Not Available Online |