TCP - Phoenix Contact - Circuit Breakers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,304In Stock | TCP | Circuit Breakers | Thermal | 1 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP__1A TCP1A | ||||
830In Stock | TCP | Circuit Breakers | Thermal | 2 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP__2A TCP2A | ||||
3In Stock | TCP | Circuit Breakers | Thermal | 15 A | 32 VDC | 1 Pole | Pushbutton | - 40 C | + 85 C | Non-Illuminated | Each | TCP_15/DC32V TCP15DC32V | |||||
0In Stock | TCP | Circuit Breakers | Thermal | 10 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP_10A TCP10A | ||||
0In Stock | TCP | Circuit Breakers | Thermal | 6 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP__6A TCP6A | ||||
0In Stock | TCP | Circuit Breakers | Thermal | 500 mA | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP__0,5A TCP05A | ||||
0In Stock | TCP | Circuit Breakers | Thermal | 4 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP__4A TCP4A | ||||
0In Stock | TCP | Circuit Breakers | Thermal | 8 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP__8A TCP8A | ||||
0In Stock | TCP | Circuit Breakers | Thermal | 3 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP__3A TCP3A | ||||
0In Stock | TCP | Circuit Breakers | Thermal | 250 mA | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP__0,25A TCP025A | ||||
Not Available Online | TCP | Circuit Breakers | Thermal | 30 A | 32 VDC | 1 Pole | Pushbutton | - 40 C | + 85 C | Non-Illuminated | Bulk | TCP_30/DC32V TCP30DC32V | |||||
Not Available Online | TCP | Circuit Breakers | Thermal | 10 A | 32 VDC | 1 Pole | Pushbutton | - 40 C | + 85 C | Non-Illuminated | Each | TCP_10/DC32V TCP10DC32V | |||||
Not Available Online | TCP | Circuit Breakers | Thermal | 25 A | 32 VDC | 1 Pole | Pushbutton | - 40 C | + 85 C | Non-Illuminated | Each | TCP_25/DC32V TCP25DC32V | |||||
Not Available Online | TCP | Circuit Breakers | Thermal | 5 A | 32 VDC | 1 Pole | Pushbutton | - 40 C | + 85 C | Non-Illuminated | Each | TCP__5/DC32V TCP5DC32V | |||||
Not Available Online | TCP | Circuit Breakers | Thermal | 7.5 A | 32 VDC | 1 Pole | Pushbutton | - 40 C | + 85 C | Non-Illuminated | Each | TCP__7,5/DC32V TCP75DC32V | |||||
Not Available Online | TCP | Circuit Breakers | Thermal Magnetic | 25 A | 250 VAC | 65 VDC | - 30 C | + 60 C | TMCP_1_M1_300__25A TMCP1M130025A | ||||||||
Not Available Online | TCP | Circuit Breakers | Thermal | 40 A | 32 VDC | 1 Pole | Pushbutton | - 40 C | + 85 C | Non-Illuminated | Bulk | TCP_40/DC32V TCP40DC32V | |||||
Not Available Online | TCP | Circuit Breakers | Thermal | 20 A | 32 VDC | 1 Pole | Pushbutton | - 40 C | + 85 C | Non-Illuminated | Bulk | TCP_20/DC32V TCP20DC32V |