Phoenix Contact - Circuit Breakers
1,517 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 81B 32A | |||||||||||||
0In Stock | 250 VAC | 65 VDC | - 30 C | + 60 C | |||||||||||||
0In Stock | Circuit Breakers | Thermal | 15 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | TMC | 25 A | - 30 C | + 60 C | TMC_3_M1_122_25,0A TMC3M1122250A | ||||||||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 3 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_100__3,0A TMC1F110030A | |||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 4 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_F1_100__4,0A TMC1F110040A | ||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 8 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_F1_100__8,0A TMC1F110080A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 3 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_F1_120__3,0A TMC2F112030A | |||||
0In Stock | CB TM2 | Circuit Breakers | Thermal Magnetic | 6 A | 80 VDC | 2 Pole | Slide | - 30 C | + 60 C | Non-Illuminated | CB_TM2_6A_M1_P CBTM26AM1P | ||||||
0In Stock | Circuit Breakers | Electronic | 1 A to 4 A | 24 VDC | 1 Pole | - 30 C | + 60 C | Illuminated | |||||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 65 VDC | - 30 C | + 60 C | TMC_2_F1_120__0,5A TMC2F112005A | ||||||||||
Not Available Online | TCP | Circuit Breakers | Thermal | 30 A | 32 VDC | 1 Pole | Pushbutton | - 40 C | + 85 C | Non-Illuminated | Bulk | TCP_30/DC32V TCP30DC32V | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 5 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__5,0A TMC1M120050A | ||||||
0In Stock | Circuit Breakers | Thermal | 6 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | Circuit Breakers | Thermal | 5 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | Circuit Breakers | Thermal | 15 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | Circuit Breakers | Thermal | 40 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | Circuit Breakers | Thermal | 7.5 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | EC-E | Circuit Breakers | Electronic | 1 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | EC-E__1A_DC24V ECE1ADC24V | ||||||
0In Stock | EC-E | Circuit Breakers | Electronic | 6 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | EC-E__6A_DC24V ECE6ADC24V | ||||||
0In Stock | EC-E | Circuit Breakers | Electronic | 12 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | Bulk | EC-E4_12A ECE412A | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 16 A | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_2_M1_120_16,0A TMC2M1120160A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 5 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__5,0A TMC1F120050A | ||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 2.5 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_100__2,5A TMC1M110025A | ||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 300 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__0,3A TMC1M120003A |