Phoenix Contact - Terminal Blocks
34,869 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Current Rating | Color | Connection Method | Wire Gauge Range | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 | 3.81 mm | 8 A | Screw | MCVR_1,5/_8-ST-3,81 MCVR158ST381 | |||||
0In Stock | 18 | 5.08 mm | 12 A | Screw | MSTB_2,5/18-ST-5,08 MSTB2518ST508 | |||||
0In Stock70 On Order Expected 04-Feb-27 | 3 | 5.08 mm | 17.5 A | Green | Screw | MKKDS_1,5/_3-5,08 MKKDS153508 | ||||
0In Stock | 4 Position | 24 A | Red | Push-In | PT_2,5-QUATTRO_RD PT25QUATTRORD | |||||
0In Stock | 3 | 3.5 mm | 8 A | Green | Screw | PSC_1,5/_3-F PSC153F | ||||
0In Stock | 8 | 3.81 mm | 8 A | Screw | MCVR_1,5/_8-STF-3,81 MCVR158STF381 | |||||
0In Stock | 5 | 5 mm | 12 A | Screw | MSTBT_2,5/_5-STF MSTBT255STF | |||||
0In Stock | 10 | 3.5 mm | 8 A | Green | MC_1,5/10-G-3,5 MC1510G35 | |||||
0In Stock | 1 Position | 150 A | Gray | Screw | UKH__50 UKH50 | |||||
0In Stock | 4 Position | 16 A | Gray | Screw | UDK_4-MTK-P/P UDK4MTKPP | |||||
0In Stock | 3 | 3.5 mm | 8 A | Green | MC_1,5/_3-GF-3,5 MC153GF35 | |||||
0In Stock | 6 | 5.08 mm | Screw | IC_2,5/_6-STF-5,08_BK_BDWH:NZ IC256STF508BKBDWHNZ | ||||||
0In Stock | 5 | 3.5 mm | 8 A | Push-In | TFMC_1,5/_5-STF-3,5 TFMC155STF35 | |||||
0In Stock | 10 | 5.08 mm | 12 A | Green | MSTB_2,5/10-GF-5,08 MSTB2510GF508 | |||||
0In Stock | 3 | 5.08 mm | 12 A | Green | MSTBV_2,5/_3-G-5,08 MSTBV253G508 | |||||
0In Stock4,170 On Order Expected | 8 | 5 mm | 12 A | Green | MSTBV_2,5/_8-G MSTBV258G | |||||
0In Stock | 12 | 5 mm | 12 A | Screw | MVSTBR_2,5/12-ST MVSTBR2512ST | |||||
Mfr: 3244472 TTI: 3244472 Phoenix Contact Availability: 0In StockDIN Rail Terminal Blocks Sensor/actuator terminal block nom. voltage: 250 V nominal current: 13.5 A connection method: Push-in connection number of connections: 7 cross section: 0.14 mm - 1.5 mm AWG: 26 - 14 width: 3.5 mm height: 44.6 mm color: gray mounting typ | 0In Stock | |||||||||
0In Stock | 2 Position | 32 A | Gray | Screw | UT_4/_1P UT41P | |||||
0In Stock | 1 Position | 32 A | Black | Screw | UK_10,3-CC_HESI_N UK103CCHESIN | |||||
0In Stock | 3 Position | 41 A | Gray | Push-In | PT_6-TWIN PT6TWIN | |||||
0In Stock | 2 Position | 24 A | Blue | Push-In | QTC_2,5_BU QTC25BU | |||||
0In Stock | 4 | 5.08 mm | 12 A | Green | MSTBV_2,5/_4-G-5,08 MSTBV254G508 | |||||
0In Stock | 4 | 3.81 mm | 10 A | Green | Screw | SMKDS_1/_4-3,81 SMKDS14381 | ||||
0In Stock | 16 | 3.81 mm | 8 A | Screw | MC_1,5/16-STF-3,81 MC1516STF381 |