Phoenix Contact - Power Distribution Blocks
1,654 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Number of Poles | Current Rating | Voltage Rating | Connection Method | Mounting Style | Color | Wire Gauge Min | Wire Gauge Max | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67In Stock | 15 A | 250 V | Screw | DIN Rail | 24 AWG | 10 AWG | VIP | VIP-2/SC/PDM-2/16 VIP2SCPDM216 | |||||||
307In Stock | Distribution Block | 13 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Gray | 26 AWG | 12 AWG | PTFIX | |||||
25In Stock | Push-In Distribution Block | 7 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Black | 26 AWG | 12 AWG | PTFIX | |||||
1In Stock | Push-In Distribution Block | 19 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Blue | 26 AWG | 12 AWG | PTFIX | |||||
164In Stock | Device Terminal Block | 2 Position | 32 A | 500 V | Screw | Direct Screw Mount | Gray | 24 AWG | 12 AWG | G | G__5/_2 G52 | ||||
781In Stock | Push-In Distribution Block | 7 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | White | 26 AWG | 12 AWG | PTFIX | |||||
3In Stock | Distribution Block | 19 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Black | 26 AWG | 12 AWG | PTFIX | |||||
2,279In Stock | Potential Collective Terminal Block | 11 Position | 57 A | 1 kV | Push-In | DIN Rail (NS 35/7.5) | Gray | 20 AWG | 6 AWG | PT | |||||
0In Stock | Push-In Distribution Block | 6 Position | 32 A | 630 V | Push-In | DIN Rail | Black | 24 AWG | 10 AWG | PTFIX | |||||
448In Stock | Distribution Block | 13 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Violet | 26 AWG | 12 AWG | PTFIX | |||||
144In Stock | Distribution Block | 19 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Brown | 26 AWG | 12 AWG | PTFIX | |||||
2In Stock | Distribution Block | 19 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | White | 26 AWG | 12 AWG | PTFIX | |||||
90In Stock100 On Order Expected 05-Jan-27 | Push-In Distribution Block | 7 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Brown | 26 AWG | 12 AWG | PTFIX | |||||
0In Stock | Push-In Distribution Block | 6 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Gray | 26 AWG | 12 AWG | PTFIX | |||||
164In Stock | Distribution Block | 6 Position | 17.5 A | 450 V | Push-In | Direct Mounting with Flange | Red | 26 AWG | 16 AWG | PTFIX | PTFIX 6X1,5 RD | ||||
5In Stock | Power Terminal Block | 4 Position | 32 A | 250 V | Screw | DIN Rail (NS 35/7.5) | Gray | 24 AWG | 10 AWG | PLC-ESK_GY PLCESKGY | |||||
200In Stock | Distribution Block | 12 Position | 17.5 A | 450 V | Push-In | Direct Mounting with Flange | Red | 26 AWG | 16 AWG | PTFIX | PTFIX 12X1,5 RD | ||||
8In Stock | Distribution Block | 7 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Red | 26 AWG | 12 AWG | PTFIX | |||||
4In Stock | Distribution Block | 6 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Green | 26 AWG | 12 AWG | PTFIX | |||||
0In Stock | Device Terminal Block | 3 Position | 32 A | 500 V | Screw | Direct Screw Mount | Gray | 24 AWG | 12 AWG | G | G__5/_3 G53 | ||||
0In Stock240 On Order Expected | Distribution Block | 7 Position | 24 A | 500 V | Push-In | DIN Rail (NS 35/7.5, NS 35/15) | Violet | 26 AWG | 12 AWG | PTFIX | |||||
0In Stock | 15 A | 250 V | Screw | DIN Rail | 24 AWG | 10 AWG | VIP | VIP-2/SC/PDM-2/24 VIP2SCPDM224 | |||||||
0In Stock | Basic Terminal Distribution Block | 12 Position | 24 A | 500 V | Push-In | DIN Rail | Red | 26 AWG | 12 AWG | PTFIX | |||||
0In Stock | Distribution Block | 2 Position | 32 A | 800 V | Push-In | Direct Mounting with Flange | Green | 24 AWG | 10 AWG | ||||||
0In Stock | 1 Position |