FKCVW - Phoenix Contact - Pluggable Terminal Blocks
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 4 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVW | Bulk | FKCVW_2,5/_4-STF-5,08 FKCVW254STF508 | ||||||
0In Stock | Plugs | 6 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVW | Bulk | FKCVW_2,5/_6-STF-5,08 FKCVW256STF508 | ||||||
0In Stock | Plugs | 3 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVW | Each | FKCVW_2,5/_3-ST-5,08 FKCVW253ST508 | ||||||
0In Stock | Plugs | 4 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | Each | FKCVW_2,5/_4-ST-5,08 FKCVW254ST508 | ||||||||
0In Stock | Plugs | 4 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVW | Bulk | FKCVW_2,5/_4-ST FKCVW254ST | ||||||
0In Stock | Plugs | 6 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVW | Each | FKCVW_2,5/_6-ST-5,08 FKCVW256ST508 | ||||||
0In Stock | Plugs | 5 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | Each | FKCVW_2,5/_5-STF-5,08 FKCVW255STF508 | ||||||||
0In Stock | Plugs | 11 | 5.08 mm | Push-In | 12 A | 250 V | FKCVW | ||||||||||||
0In Stock | Plugs | 2 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_2-ST FKCVW252ST | |||||||
0In Stock | Plugs | 4 | 5 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_4-STF FKCVW254STF | |||||||||
0In Stock | Plugs | 5 | 5 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_5-ST FKCVW255ST | |||||||||
0In Stock | Plugs | 9 | 5 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_9-STF FKCVW259STF | |||||||||
0In Stock | Plugs | 7 | 5 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_7-ST FKCVW257ST | |||||||||
0In Stock | Plugs | 10 | 5 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/10-ST FKCVW2510ST | |||||||||
0In Stock | Plugs | 9 | 5.08 mm | Push-In | 12 A | 250 V | FKCVW | ||||||||||||
0In Stock | Plugs | 8 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_8-STF-5,08 FKCVW258STF508 | |||||||||
0In Stock | Plugs | 12 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/12-STF-5,08 FKCVW2512STF508 | |||||||
0In Stock | Plugs | 5 | 5 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_5-STF FKCVW255STF | |||||||||
0In Stock | Plugs | 6 | 5 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_6-STF FKCVW256STF | |||||||||
0In Stock | Plugs | 7 | 5 mm | Push-In | 12 A | 250 V | FKCVW | FKCVW_2,5/_7-STF FKCVW257STF | |||||||||||
0In Stock | Plugs | 10 | 5.08 mm | Push-In | 12 A | 250 V | FKCVW | ||||||||||||
0In Stock | Plugs | 2 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_2-ST-5,08 FKCVW252ST508 | |||||||
0In Stock | Plugs | 5 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_5-ST-5,08 FKCVW255ST508 | |||||||||
0In Stock | Plugs | 12 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/12-ST-5,08 FKCVW2512ST508 | |||||||||
0In Stock | Plugs | 3 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 12 AWG | FKCVW | FKCVW_2,5/_3-STF-5,08 FKCVW253STF508 |
- 1
- 2