Phoenix Contact - Pluggable Terminal Blocks
21,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Pluggable Terminal Blocks | 4 | 3.81 mm | Screw | Through Hole | PCB Mount | 6 A | 160 V | 26 AWG | 16 AWG | 26 AWG to 16 AWG | Green | Each | ||||||
0In Stock | Plugs | 8 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 16 AWG | FKCN | Each | FKCN_2,5/_8-ST-5,08 FKCN258ST508 | ||||||
0In Stock | Headers | 3 | 3.5 mm | Through Hole | 8 A | 160 V | Black | BCH | Bulk | BCH-350H-_3_BK BCH350H3BK | |||||||||
0In Stock | Plugs | 4 | 5.08 mm | Screw | Each | ||||||||||||||
0In Stock | Plugs | 8 | 5.08 mm | Push-In | Each | ||||||||||||||
0In Stock | Headers | 3 | 5 mm | Screw | Each | ||||||||||||||
0In Stock | Headers | 2 | 5.08 mm | MSTBVA | Bulk | ||||||||||||||
0In Stock | Headers | 3 | 5.08 mm | Each | |||||||||||||||
0In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5_HC/_2-ST-5,08 MSTB25HC2ST508 | ||||||
0In Stock | Plugs | 20 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MC | Bulk | MC_1,5/20-STF-3,5 MC1520STF35 | ||||||
0In Stock | Plugs | 8 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MC | Bulk | FRONT-MC_1,5/_8-STF-3,81 FRONTMC158STF381 | ||||||
0In Stock | Plugs | 6 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | TMSTBP | Each | TMSTBP_2,5/_6-ST-5,08 TMSTBP256ST508 | ||||||
0In Stock | Headers | 4 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | IPC | Each | IPC_5/_4-GF-7,62 IPC54GF762 | ||||||||
0In Stock | Plugs | 7 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MC | Each | MC_1,5/_7-ST-3,5_BK MC157ST35BK | ||||||
0In Stock | Plugs | 8 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCT | Each | FKCT_2,5/_8-ST FKCT258ST | ||||||
0In Stock | Headers | 2 | 5 mm | Solder Pin | Through Hole | 12 A | 160 V | MSTBA | Each | MSTBA_2,5/_2-G_BK MSTBA252GBK | |||||||||
0In Stock | Headers | 8 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | MSTBA | Bulk | MSTBA_2,5/_8-G_BK_AU MSTBA258GBKAU | |||||||||
0In Stock | Headers | 4 | 5 mm | Solder Pin | Through Hole | 16 A | 320 V | Black | MSTBO | Each | MSTBO_2,5/_4-G1R_THRR44_BK MSTBO254G1RTHRR44BK | ||||||||
0In Stock | Headers | 12 | 5.08 mm | Solder Pin | Through Hole | 16 A | 320 V | Green | MSTBV | Each | MSTBV_2,5_HC/12-GF-5,08 MSTBV25HC12GF508 | ||||||||
0In Stock | Plugs | 5 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | TFKC | Bulk | TFKC_2,5/_5-STF-5,08 TFKC255STF508 | ||||||
0In Stock | Plugs | 5 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | PC | Each | PC_16/_5-STF-10,16 PC165STF1016 | ||||||||
0In Stock | Plugs | 12 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 26 AWG | 16 AWG | FK-MCP | Bulk | FK-MCP_1,5/12-ST-3,5 FKMCP1512ST35 | ||||||
0In Stock | Headers | 3 | 5.08 mm | Solder Pin | Through Hole | 10 A | 320 V | Green | MDSTBVA | Each | MDSTBVA_2,5/_3-GR-5,08 MDSTBVA253GR508 | ||||||||
0In Stock | Plugs | 4 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | Blue | MSTBT | Each | MSTBT_2,5/_4-ST_BU MSTBT254STBU | |||||
0In Stock | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 10 A | 320 V | Green | MDSTBVA | Each | MDSTBVA_2,5/_2-G-5,08 MDSTBVA252G508 |