Phoenix Contact - Pluggable Terminal Blocks
21,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150In Stock50 On Order Expected 02-Dec-26 | Plugs | 2 | 7.5 mm | Screw | Screw | Cable Mounts | 12 A | 630 V | 24 AWG | 12 AWG | GMSTB | Bulk | GMSTB_2,5/_2-ST GMSTB252ST | ||||||
1In Stock | Plugs | 9 | 7.62 mm | Screw | Screw | Cable Mounts | 20 A | 630 V | 24 AWG | 10 AWG | PC | Bulk | PC_4/_9-STF-7,62 PC49STF762 | ||||||
100In Stock300 On Order Expected 30-Dec-26 | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 10 A | 320 V | Green | MDSTBVA | Each | MDSTBVA_2,5/_2-GL-5,08 MDSTBVA252GL508 | ||||||||
41In Stock | Plugs | 9 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | Bulk | MCVR_1,5/_9-ST-3,5 MCVR159ST35 | ||||||
0In Stock | Headers | 6 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Green | MCV | Bulk | MCV_0,5/_6-G-2,5 MCV056G25 | ||||||||
0In Stock | Headers | 8 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/_8-GF-5,08 MSTB258GF508 | ||||||||
161In Stock100 On Order Expected 19-Jan-27 | Plugs | 8 | 7.5 mm | Screw | Screw | Cable Mounts | 12 A | 630 V | 24 AWG | 12 AWG | GMSTB | Bulk | GMSTB_2,5/_8-ST GMSTB258ST | ||||||
5In Stock | Plugs | 2 | 10.16 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 18 AWG | 8 AWG | PC | Bulk | PC_6/_2-ST-10,16 PC62ST1016 | ||||||
162In Stock | Plugs | 8 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MC | Bulk | MC_1,5/_8-STF-3,5 MC158STF35 | ||||||
40In Stock | Headers | 12 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCDV | Each | MCDV_1,5/12-GF-3,81 MCDV1512GF381 | ||||||||
7In Stock | Plugs | 4 | 10.16 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 18 AWG | 8 AWG | PC | Bulk | PC_6/_4-STF-10,16 PC64STF1016 | ||||||
300In Stock | Plugs | 10 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 10 A | 400 V | 26 AWG | 14 AWG | PTS | Bulk | PTS_1,5/10-PH-5,0 PTS1510PH50 | ||||||
250In Stock | Plugs | 4 | 5.08 mm | Screw | Each | ||||||||||||||
500In Stock | Plugs | 4 | 5.08 mm | Screw | Each | ||||||||||||||
250In Stock | Plugs | 4 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | Each | ||||||||||
250In Stock | Plugs | 4 | 5.08 mm | Screw | Bulk | ||||||||||||||
111,000In Stock11,000 On Order Expected | 3 | Each | |||||||||||||||||
1,500In Stock | Plugs | 2 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | Green | BCP | Each | BCP-381-_2_GN BCP3812GN | |||||
500In Stock | Plugs | 4 | 5.08 mm | Screw | Each | ||||||||||||||
500In Stock | Plugs | 4 | 5.08 mm | Screw | Each | ||||||||||||||
34In Stock | Headers | 4 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | BCH | Each | BCH-500VS-_4_GN BCH500VS4GN | ||||||||
7,500In Stock | Plugs | 3 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | BCP | Each | BCP-508-_3_GN BCP5083GN | ||||||
100In Stock | Plugs | 4 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | Green | BCP | Each | BCP-350-_4_GN BCP3504GN | |||||
9In Stock | Plugs | 2 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | FKC | Bulk | FKC_2,5_HC/_2-ST-5,08 FKC25HC2ST508 | ||||||
500In Stock | Headers | 4 | 5 mm | Each | MSTBW_2,5/_4-G_CRWH_CR1,2 MSTBW254GCRWHCR12 |