PWO - Phoenix Contact - Fixed Terminal Blocks
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 | 8.1 mm | Push-In | 18 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PWO | |||||
0In Stock | 1 | 8.1 mm | Push-In | 32 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PWO | |||||
0In Stock | 1 | 12.1 mm | Screw | 76 A | 1 kV | 14 AWG | 4 AWG | Panel Mount | 45 deg | Gray (Light Gray) | PWO | |||||
0In Stock | 1 | 8.1 mm | Push-In | 32 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PWO | |||||
0In Stock | 1 | 12.1 mm | Push-In | 76 A | 400 V | 14 AWG | 4 AWG | Feed-Through | Horizontal | Gray | PWO |