MSTBVK - Phoenix Contact - Fixed Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | DIN Rail | Green | MSTBVK | Each | MSTBHK_2,5/10-G-5,08 MSTBHK2510G508 | |||||
0In Stock | 10 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | DIN Rail | Green | MSTBVK | Bulk | MSTBHK_2,5/10-G MSTBHK2510G | |||||
0In Stock | 13 | 5.08 mm | Screw | 12 A | 320 V | 30 AWG | 12 AWG | MSTBVK |