MKDS - Phoenix Contact - Fixed Terminal Blocks
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,800In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_3-5,08 MKDS153508 | ||||
13,400In Stock | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_3/_2-5,08 MKDS32508 | ||||
18,706In Stock | 2 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2-5,08 MKDS152508 | ||||
6,955In Stock | 3 | 9.52 mm | Screw | 32 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_3-9,5 MKDS5395 | ||||
70,200In Stock45,900 On Order Expected 03-Dec-26 | 2 | 9.52 mm | Screw | 32 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_5/_2-9,5 MKDS5295 | ||||
3,719In Stock4,750 On Order Expected 18-Feb-27 | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2 MKDS152 | ||||
500In Stock | 2 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_2-3,81 MKDS12381 | ||||
1,549In Stock | 4 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_4-5,08 MKDS154508 | ||||
3,050In Stock | 2 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_5/_2-6,35 MKDS52635 | ||||
548In Stock | 8 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_1,5/_8-5,08 MKDS158508 | ||||
157In Stock | 3 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_3 MKDS153 | ||||
48In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_6 MKDS156 | ||||
9In Stock | 6 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_6-3,5 MKDS1635 | |||||
4,562In Stock | 2 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_2-3,5 MKDS1235 | |||||
0In Stock | 4 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_4-3,81 MKDS14381 | ||||
35In Stock | 3 | 9.52 mm | Screw | 32 A | 690 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_3-9,52-Z MKDS5HV3952Z | ||||
127In Stock | 3 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_3-3,81 MKDS13381 | ||||
13In Stock | 10 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/10-3,81 MKDS110381 | ||||
30In Stock | 6 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_1,5/_6-5,08_BD:1-6 MKDS156508BD16 | ||||
500In Stock | 8 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | Each | MKDS_3/_8_CRWH_BDMC_J14 MKDS38CRWHBDMCJ14 | ||||||||
7In Stock | 3 | 5.08 mm | Screw | 17.5 A | 320 V | 26 AWG | 14 AWG | PCB Mount | Straight | Black | MKDS | Each | MKDS_1,5/_3-5,08_HT_BK MKDS153508HTBK | ||||
0In Stock100 On Order Expected 04-Feb-27 | 4 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Straight | MKDS | Each | MKDS_5N_HV/_4-ZB-6,35 MKDS5NHV4ZB635 | |||||
50In Stock | 2 | 5.08 mm | Screw | 17.5 A | 320 V | 26 AWG | 14 AWG | PCB Mount | Straight | Black | MKDS | Each | MKDS_1,5/_2-5,08_HT_BK MKDS152508HTBK | ||||
4In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_1,5/_8 MKDS158 | ||||
144In Stock | 5 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_5-3,81 MKDS15381 |