GSMKDS - Phoenix Contact - Fixed Terminal Blocks
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_2 GSMKDS32 | ||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Each | GSMKDS_3/_3 GSMKDS33 | ||||
0In Stock | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_2-7,62 GSMKDS32762 | ||||
0In Stock | 3 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_3-7,62 GSMKDS33762 | ||||
0In Stock | 6 | Screw | GSMKDS | ||||||||||||||
0In Stock | 10 | 7.5 mm | Screw | 24 A | 500 V | PCB Mount | 35 deg | GSMKDS | GSMKDS_3/10 GSMKDS310 |