FFKDSA - Phoenix Contact - Fixed Terminal Blocks
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V1-7,62 FFKDSA1V1762 | |||||
58In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA/V1-7,62 FFKDSAV1762 | |||||
30In Stock | 16 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-16 FFKDSA1V25416 | |||||
152In Stock | 1 | 5.08 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-5,08 FFKDSA1V508 | |||||
668In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 400 V | 24 AWG | 16 AWG | PCB Mount | Straight | FFKDSA | Bulk | FFKDSA/H1-7,62 FFKDSAH1762 | |||||
4In Stock | 6 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-_6 FFKDSA1V2546 | |||||
0In Stock | 4 | 7.62 mm | Push-In | 17.5 A | 630 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | FFKDSA | Each | FFKDSA1/V1-7,62-_4 FFKDSA1V17624 | ||||
0In Stock4,500 On Order Expected 04-Mar-27 | 1 | 7.62 mm | Push-In | 17.5 A | 400 V | 24 AWG | 16 AWG | PCB Mount | Straight | FFKDSA | Bulk | FFKDSA/H2-7,62 FFKDSAH2762 | |||||
0In Stock | 3 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Horizontal | Green | FFKDSA | Each | FFKDSA1/H-3,81-_3 FFKDSA1H3813 | ||||
0In Stock | 6 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | FFKDSA | Each | FFKDSA1/H-2,54-_6 FFKDSA1H2546 | ||||||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | FFKDSA | Each | FFKDSA1/H-2,54-_8 FFKDSA1H2548 | ||||||||
0In Stock | 2 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V1-5,08-_2 FFKDSA1V15082 | |||||
0In Stock | 16 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | Green | FFKDSA | Each | FFKDSA1/V1-5,08-16 FFKDSA1V150816 | ||||
0In Stock | 3 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-_3 FFKDSA1V2543 | |||||||
0In Stock | 10 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | FFKDSA | Each | FFKDSA1/H-2,54-10 FFKDSA1H25410 | ||||||||
0In Stock | 3 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Vertical | FFKDSA | Each | FFKDSA1/H-2,54-_3 FFKDSA1H2543 | |||||
0In Stock | 8 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V1-5,08-_8 FFKDSA1V15088 | |||||
0In Stock | 2 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Vertical | FFKDSA | Each | FFKDSA1/H-2,54-_2 FFKDSA1H2542 | |||||
0In Stock | 3 | 7.62 mm | Push-In | 17.5 A | 500 V | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V1-7,62-_3 FFKDSA1V17623 | |||||||
0In Stock | 6 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V1-5,08-_6 FFKDSA1V15086 | |||||
0In Stock | 5 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-_5 FFKDSA1V2545 | |||||||
0In Stock | 1 | 5.08 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Horizontal | FFKDSA | Bulk | FFKDSA1/H-5,08 FFKDSA1H508 | |||||
0In Stock | 6 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Right Angle | Green | FFKDSA | Each | FFKDSA1/V-3,81-_6 FFKDSA1V3816 | ||||
0In Stock | 1 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-6,35 FFKDSA1V635 | |||||
0In Stock | 10 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-10 FFKDSA1V25410 |