Phoenix Contact - Fixed Terminal Blocks
6,983 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock | 1 | 10 mm | Spring Cage | 76 A | 400 V | 24 AWG | 6 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_10-11,7 ZFKDSA10117 | ||||
30In Stock | 16 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-16 FFKDSA1V25416 | |||||
100In Stock | 3 | 5.08 mm | Screw | 16 A | 320 V | 24 AWG | 14 AWG | PCB Mount | Straight | Black | MKDSN | Bulk | MKDSN_2,5/_3-5,08_HT_BK MKDSN253508HTBK | ||||
10In Stock | 3 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_3-5,08 MKDSP33508 | ||||
20In Stock | 8 | 3.5 mm | Push-In | Bulk | PTSA_1,5/_8-3,5-Z_MIXC6_YE..RD PTSA15835ZMIXC6YERD | ||||||||||||
35In Stock | 6 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Each | SMKDSN_1,5/_6-5,08 SMKDSN156508 | ||||
5In Stock | 8 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_8-5,08 MKDSN158508 | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | PCB Mount | Straight | MKKDSNH | Each | MKKDSNH_1,5/_2-5,08_BK MKKDSNH152508BK | |||||||
40In Stock | 4 | 3.5 mm | Push-In | 2 A | 250 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Multicolor | PTSA 1,5 | Bulk | PTSA_1,5/_4-3,5-F_MIX_NZ03 PTSA15435FMIXNZ03 | ||||
0In Stock | 6 | 3.5 mm | Push-In | 8 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_6-3,5-Z PTSA15635Z | ||||
0In Stock | 2 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_2 GSMKDS32 | ||||
668In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 400 V | 24 AWG | 16 AWG | PCB Mount | Straight | FFKDSA | Bulk | FFKDSA/H1-7,62 FFKDSAH1762 | |||||
36In Stock | 8 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_8-G-5,08 UMSTBVK258G508 | ||||||
36In Stock | 8 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_8 MKDSN158 | ||||
176In Stock | 4 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_4-5,0-V PT15450V | |||||||
4In Stock | 6 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-_6 FFKDSA1V2546 | |||||
1,000In Stock | 3 | 5 mm | Bulk | MSTBW_2,5/_3-G_CRWH_2CR_1,3 MSTBW253GCRWH2CR13 | |||||||||||||
50In Stock | 16 | 5 mm | Screw | PTA 1,5 | Each | PTA_1,5/16-5,0_BK PTA151650BK | |||||||||||
1In Stock | 1 | 8.1 mm | Screw | 32 A | 320 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Gray | UW | Kit | UW_4/S UW4S | ||||
34In Stock | Bulk | ||||||||||||||||
500In Stock | Each | ||||||||||||||||
100In Stock | 16 | Each | |||||||||||||||
30In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Black | Bulk | |||||||
48In Stock | 2 Position | 3.81 mm | Screw | 8 A | 160 V | 30 AWG | 14 AWG | PCB Mount | Green | EMKDS | Bulk | EMKDS_1,5/_2-3,81 EMKDS152381 | |||||
30In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Blue | Bulk |