Phoenix Contact - Fixed Terminal Blocks
6,983 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7 | 10 mm | Screw | KDS10/SO-_7_NZ KDS10SO7NZ | |||||||||||||
0In Stock | 7 | 7.5 mm | Push-In | 16 A | 400 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_7-7,5-H PTS15775H | ||||||
0In Stock | 8 | 7.5 mm | Push-In | 16 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | PTS 1,5 | Bulk | PTS_1,5/_8-7,5-H PTS15875H | ||||
0In Stock | 11 | 7.5 mm | Push-In | 16 A | 400 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/11-7,5-H PTS151175H | ||||||
0In Stock | 3 | 10.16 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | Green | MKDSP | MKDSP_10N/_3-10,16SZSBDL1,L2,N MKDSP10N31016SZSBDL1L2N | |||||||
0In Stock | 8 Position | 5 mm | Screw | PT 1,5 | PT_1,5/_8-5,0-H_KMGY PT15850HKMGY | ||||||||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Right Angle | MKDSFW | MKDSFW_3/_3_BK MKDSFW33BK | ||||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | DIN Rail | Green | MCVK_1,5/_4-GF-3,81 MCVK154GF381 | |||||||
0In Stock | 10 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/10-3,5-V PT151035V | |||||
0In Stock | 12 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | PT_1,5/12-3,5-V PT151235V | ||||||
0In Stock | 13 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | MKDS_1/13-3,5 MKDS11335 | ||||||
0In Stock | 8 | 5.08 mm | Screw | 12 A | 250 V | PCB Mount | 55 deg | SMKDSNF | Bulk | SMKDSNF_1,5/_8-5,08 SMKDSNF158508 | |||||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | 35 deg | SMKDSPL | SMKDSPL_1,5/_3-5,08 SMKDSPL153508 | ||||||||
0In Stock | 6 | 3.5 mm | Push-In | 4 A | 160 V | 28 AWG | 20 AWG | PCB Mount | Horizontal | Green | FK-MPT | FK-MPT_0,5/_6-3,5-H FKMPT05635H | |||||
0In Stock | 12 | 3.5 mm | Push-In | 4 A | 160 V | 28 AWG | 20 AWG | Green | FK-MPT | FK-MPT_0,5/12-3,5-H FKMPT051235H | |||||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MK3DS | MK3DS_3/_2-5,08_ABGY MK3DS32508ABGY | |||||||
0In Stock | 13 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | PT_1,5/13-3,5-H PT151335H | ||||||
0In Stock | 11 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | PT_1,5/11-3,5-H PT151135H | ||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | MKDSFW | Bulk | MKDSFW_3/_3 MKDSFW33 | |||||
0In Stock | 10 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDSN | Bulk | SMKDSN_1,5/10 SMKDSN1510 | |||||
0In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDSP | MKDSP_1,5/_5 MKDSP155 | ||||||
0In Stock | 11 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | SMKDS_1/11-3,81 SMKDS111381 | |||||
0In Stock | 13 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | SMKDS_1/13-3,5 SMKDS11335 | ||||||
0In Stock | 1 | 7.62 mm | Push-In | 15 A | 500 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | FFKDSA1/V2-7,62 FFKDSA1V2762 | ||||||
0In Stock | 6 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | UMSTBVK_2,5/_6-GF-5,08 UMSTBVK256GF508 |