Phoenix Contact - Fixed Terminal Blocks
6,983 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 16 | 7.5 mm | Screw | 32 A | 500 V | PT_2,5/16-7,5-V PT251675V | |||||||||||
0In Stock | 13 | 7.5 mm | Screw | 32 A | 500 V | PT_2,5/13-7,5-H PT251375H | |||||||||||
0In Stock | 14 | 7.5 mm | Screw | 32 A | 500 V | PT_2,5/14-7,5-H PT251475H | |||||||||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 6-H-3,5 R44 | ||||
0In Stock | 6 | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Bulk | SPT-SMD 1,5/ 6-H-5,08 R44 | |||||
0In Stock | 4 | Push-In | SPT | ||||||||||||||
0In Stock | 1 | 5.08 mm | Push-In | 320 V | FFKDS | ||||||||||||
0In Stock | 3 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 3-V-3,81 R32 | ||||
0In Stock | 4 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 4-V-3,81 R44 | ||||
Not Available Online | 24 A | DIN Rail | Blue | ||||||||||||||
0In Stock | 19 | 8.2 mm | Screw | Gray | UTWE | ||||||||||||
0In Stock | 19 | 8.2 mm | Screw | Gray | UTWE | ||||||||||||
0In Stock | 19 | 8.2 mm | Screw | Gray | UTWE | ||||||||||||
0In Stock | 3 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | |||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | 2 | ||||||||||||||||
0In Stock | 3 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | |||||||
0In Stock | 9 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | |||||||
0In Stock | 10 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | |||||||
0In Stock | 7 | 5 mm | Push-In | 16 A | 137 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | |||||||
0In Stock | 4 | 5 mm | Push-In | 16 A | 137 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | |||||||
0In Stock | 6 | 5.08 mm | PCB Mount | 17.5 A | 400 V, 630 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | ||||||||
0In Stock | 6 Position | Push-In | 76 A | 800 V | 20 AWG | 6 AWG | DIN Rail | Straight | Black | ||||||||
0In Stock | 4 | 5 mm | 16 A |