Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Each | PTSA_1,5/14-3,5-F PTSA151435F | ||||
0In Stock | 12 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/12-2,5-Z PTSA051225Z | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKKDSH | Each | MKKDSH_3/_2_BU MKKDSH32BU | ||||||||
0In Stock | 4 | 9.52 mm | Screw | 32 A | 800 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_4-9,52 MKDS5HV4952 | ||||
0In Stock | 7 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/_7-2,5-Z PTSA05725Z | ||||
0In Stock | 2 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_2,5/_2-5,0 PTDA25250 | ||||
0In Stock | 2 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_2-H-7,5-ZB SPT52H75ZB | ||||
0In Stock | 4 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_4-V-7,5-ZB SPT54V75ZB | ||||
0In Stock | 4 | 5.08 mm | Spring Cage | 16 A | 250 V | 28 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-W-5,08-_4 ZFKDSA15W5084 | ||||
0In Stock | 2 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Vertical | FFKDSA | Each | FFKDSA1/H1-5,08-_2 FFKDSA1H15082 | |||||
0In Stock | 3 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_10_HV/_3-ZB-10,16 MKDS10HV3ZB1016 | ||||
0In Stock | 5 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_10_HV/_5-ZB-10,16 MKDS10HV5ZB1016 | ||||
0In Stock | 3 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | Bulk | FFKDSA1/H1-5,08-_3 FFKDSA1H15083 | ||||
0In Stock | 20 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/20-2,5-Z PTSA052025Z | ||||
0In Stock | 2 | 3.5 mm | Push-In | 8 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Multicolor | PTSA 1,5 | Bulk | PTSA_1,5/_2-3,5-F_RD_WH_NZ02 PTSA15235FRDWHNZ02 | ||||
0In Stock | 12 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Each | PTA_1,5/12-3,5 PTA151235 | |||||||||
0In Stock | 14 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/14-2,5-Z PTSA051425Z | ||||
0In Stock | 4 | 3.5 mm | Screw | 8 A | 160 V | PCB Mount | MKKDS | Each | MKKDS_1/_4-3,5 MKKDS1435 | ||||||||
0In Stock | 4 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_4-H-5,0 SPT254H50 | ||||
0In Stock | 3 | 7.62 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_3-7,62 MKDS53762 | ||||
0In Stock | 14 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/14-5,0-H PT151450H | |||||||
0In Stock | 12 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_1/12-3,81 MKDS112381 | ||||
0In Stock | 14 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/14-5,0-V PT151450V | |||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MKDS | Each | MKDS_3/_3_BK MKDS33BK | ||||||
0In Stock | 8 | 5.08 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_3/_8-5,08 MKDS38508 |