Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Reel | |||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 4 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 7 | 5 mm | Screw | Each | |||||||||||||
0In Stock | 12 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Each | |||||
0In Stock | 6 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Each | |||||
0In Stock | 4 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
0In Stock | 4 | 3.5 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-350X9-_4_GN BC350X94GN | ||||
0In Stock | 2 | 7.5 mm | Screw | 32 A | 500 V | PT 2,5 | Bulk | PT_2,5/_2-7,5-H PT25275H | |||||||||
0In Stock | 3 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/_3-3,5 PTA15335 | |||||||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 2-H-3,5 R24 | ||||
0In Stock | 4 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_4-3,5-V PT15435V | |||||
0In Stock | 2 | 7.5 mm | Push-In | 16 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | PTS 1,5 | Each | PTS_1,5/_2-7,5-H PTS15275H | ||||
0In Stock | 5 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | PCB Mount | Horizontal | Gray | MKDSO | Each | MKDSO_1,5/_5-L-3,5_KMGY MKDSO155L35KMGY | ||||
0In Stock | 4 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | PCB Mount | Horizontal | Gray | MKDSO | Each | MKDSO_1,5/_4-L-3,5_KMGY MKDSO154L35KMGY | ||||
0In Stock | 4 | Screw | 24 A | 400 V | 12 AWG | Green | MKDSO | Bulk | MKDSO_2,5/_4-L_BK MKDSO254LBK | ||||||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Gray | BC | Each | BC-508X10-_2 BC508X102 | ||||
0In Stock | 3 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Black | PTSM 0,5 | Reel | PTSM_0,5/_3-2,5-V_SMD_R44 PTSM05325VSMDR44 | ||||
0In Stock | 2 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 3 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 7 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 1 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Gray | Bulk | |||||||
0In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Red | Bulk | |||||||
0In Stock | 6 Position | Push-In | 76 A | 800 V | 20 AWG | 6 AWG | DIN Rail | Straight | Red | Bulk |