Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_4-H-5,0 SPT254H50 | ||||
0In Stock | 3 | 7.62 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_3-7,62 MKDS53762 | ||||
0In Stock | 14 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/14-5,0-H PT151450H | |||||||
0In Stock | 12 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_1/12-3,81 MKDS112381 | ||||
0In Stock | 14 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/14-5,0-V PT151450V | |||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MKDS | Each | MKDS_3/_3_BK MKDS33BK | ||||||
0In Stock | 8 | 5.08 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_3/_8-5,08 MKDS38508 | ||||
0In Stock | 10 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Each | PT_1,5/10-5,0-V PT151050V | |||||||
0In Stock | 8 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Each | UMSTBVK_2,5/_8-GF-5,08 UMSTBVK258GF508 | ||||||
0In Stock | 10 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Each | IDC_0,3/10-3,81 IDC0310381 | ||||
0In Stock | 9 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Each | SMKDSP_1,5/_9-5,08 SMKDSP159508 | ||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MK3DSH | Bulk | MK3DSH_3/_2-5,08 MK3DSH32508 | ||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DS | Bulk | MK3DS_3/_2-5,08 MK3DS32508 | ||||
0In Stock | 10 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/10-G-5,08 UMSTBVK2510G508 | ||||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Kit | MKDS_1/_4-3,81_SMD_BK MKDS14381SMDBK | ||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/12 MKDS1512 | ||||
0In Stock | 5 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | MKDSD | Each | MKDSD_2,5/_5-5,08 MKDSD255508 | |||||
0In Stock | 10 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | DIN Rail | Green | MSTBVK | Bulk | MSTBHK_2,5/10-G MSTBHK2510G | |||||
0In Stock | 2 | 5 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | MKKDS | Bulk | MKKDS_3/_2 MKKDS32 | |||||
0In Stock | 1 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Right Angle | FFKDS | Each | FFKDS/V-3,81 FFKDSV381 | |||||
0In Stock | 6 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_2,5/_6-5,08 MKDS256508 | ||||
0In Stock | 9 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_9-3,5-H PT15935H | |||||
0In Stock | 3 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_3-3,5-H PT15335H | |||||
0In Stock | 14 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/14-3,5-V PT151435V | |||||
0In Stock | 12 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Each | SMKDS_1/12-3,5 SMKDS11235 |