Phoenix Contact - Fixed Terminal Blocks
6,983 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180In Stock | 2 | 5.08 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_2-5,08 MKDSN252508 | ||||||
400In Stock | 11 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/11-5,0 PTA151150 | |||||||||
0In Stock | 4 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_4-3,81 MKDS14381 | ||||
95In Stock | 4 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | Each | ||||||
5,193In Stock | 5 | 3.5 mm | Push-In | 2 A | 250 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | PTSA 1,5 | Bulk | PTSA_1,5/_5-3,5-F_MIX_NZ07 PTSA15535FMIXNZ07 | |||||
30In Stock | 8 | 2.54 mm | Push-In | 6 A | 32 V | DIN Rail | Gray (Light Gray) | ICS | Each | ||||||||
10In Stock | 16 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/16-5,0-H PT151650H | |||||||
18In Stock | 2 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Each | GMKDS_3/_2 GMKDS32 | ||||
91In Stock | 2 | 5 mm | Screw | 10 A | 300 V | 26 AWG | 12 AWG | PT 1,5 | Bulk | PT_1,5/_2-5,0-H_BK PT15250HBK | |||||||
14In Stock | 7 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_7-V-7,5-ZB SPT57V75ZB | ||||
39In Stock | 10 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/10-3,5-H PT151035H | |||||
174In Stock | 4 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_4-V-5,0 SPT254V50 | ||||
152In Stock | 1 | 12.1 mm | Screw | 76 A | 500 V | 10 AWG | 4 AWG | Panel Mount | Vertical | Gray | UW | Kit | UW_16 UW16 | ||||
0In Stock100 On Order Expected 04-Feb-27 | 4 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Straight | MKDS | Each | MKDS_5N_HV/_4-ZB-6,35 MKDS5NHV4ZB635 | |||||
7In Stock | 3 | 5.08 mm | Screw | 17.5 A | 320 V | 26 AWG | 14 AWG | PCB Mount | Straight | Black | MKDS | Each | MKDS_1,5/_3-5,08_HT_BK MKDS153508HTBK | ||||
2,987In Stock796 On Order Expected | 2 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_2-5,08 SMKDSN152508 | ||||
18In Stock | 3 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_3-G-5,08 UMSTBVK253G508 | ||||||
150In Stock | 3 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_3-2,54 MPT053254 | ||||
171In Stock | 4 | 5 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_2,5/_4-R_KMGY MKDSO254RKMGY | ||||
360In Stock | 14 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/14-3,5-Z PTSA151435Z | ||||
19In Stock | 3 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | Horizontal | Green | PTSA 1,5 | Bulk | PTSA_1,5/_3-3,5-F PTSA15335F | ||||
4,462In Stock | 2 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Each | MKKDSNH_1,5/_2-5,08 MKKDSNH152508 | ||||
128In Stock | Price Per Pack | 1 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDS | Each | FFKDS/V-2,54 FFKDSV254 | ||||
33In Stock | 8 | 5 mm | Screw | Each | MKDS_3/_8_CRWH_BDMC_J15 MKDS38CRWHBDMCJ15 | ||||||||||||
13In Stock1,000 On Order Expected 18-Jan-27 | 3 | 15 mm | Screw | 125 A | 1 kV | Vertical | MKDSP | Bulk | MKDSP_25/_3-15,00-F MKDSP2531500F |