Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Each | UMSTBVK_2,5/_3-GF-5,08 UMSTBVK253GF508 | ||||||
0In Stock | 7 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Each | SMKDSP_1,5/_7-5,08 SMKDSP157508 | ||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | DIN Rail | Green | Each | MCVK_1,5/_4-G-3,81 MCVK154G381 | ||||||
0In Stock | 9 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Each | PTSA_1,5/_9-3,5-Z PTSA15935Z | ||||
0In Stock | 5 | 3.81 mm | Push-In | 8 A | 150 V | DIN Rail | Gray (Light Gray) | Each | ME_17,5_TBUS_1,5/_5-ST-3,81_KMGY ME175TBUS155ST381KMGY | ||||||||
0In Stock | 4 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | Bulk | MKDS_3/_4_BK MKDS34BK | ||||||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_3 SMKDSN153 | ||||
0In Stock | 10 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/10-2,5-F PTSA051025F | ||||
0In Stock | 4 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Each | PT_2,5/_4-5,0-H PT25450H | |||||||||
0In Stock | 3 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Each | PT_2,5/_3-5,0-V PT25350V | |||||||||
0In Stock | 4 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/_4-3,5 PTA15435 | |||||||||
0In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 400 V | 22 AWG | 16 AWG | PCB Mount | Horizontal | FFKDSA | Bulk | FFKDSA1/H1-7,62 FFKDSA1H1762 | |||||
0In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/_5-5,0 PTA15550 | |||||||||
0In Stock | 4 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Each | FKDSO_2,5/_4-L_KMGY FKDSO254LKMGY | ||||
0In Stock | 4 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Each | FKDSO_2,5/_4-R_KMGY FKDSO254RKMGY | ||||
0In Stock | 12 | 5.08 mm | Each | MSTBVA_2,5/12-G-5,08_BKPIN13,9 MSTBVA2512G508BKPIN139 | |||||||||||||
0In Stock | 2 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_2-5,0-H PTS15250H | ||||||
0In Stock | 12 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Each | PTS_1,5/12-5,0-H PTS151250H | ||||||
0In Stock | 1 | 7.62 mm | Screw | 20 A | 160 V | 24 AWG | 12 AWG | DIN Rail | Green | PCVK | Bulk | PCVK_4-7,62 PCVK4762 | |||||
0In Stock | 4 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_2,5/_4-5,08 MKDS254508 | ||||
0In Stock | 6 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Kit | MKDS_1/_6-3,81_SMD_BK MKDS16381SMDBK | ||||
0In Stock | 4 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_4 SMKDSN154 | ||||
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Reel | |||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 32 V | DIN Rail | Gray | TBUS | Bulk | TBUS8-18,8-PPPPPPPP-7035 | |||||||
0In Stock | 2 | Push-In | 10 A | 250 V | 26 AWG | 14 AWG | DIN Rail | 45 deg | Gray | Each |