Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-350X9-_2_GN BC350X92GN | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_2_GN BC508X102GN | ||||
0In Stock | 5 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 8 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 9 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | Each | BC-500X10-_2_BK BC500X102BK | ||||
0In Stock | 3 | 7.5 mm | Push-In | 16 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | PTS 1,5 | Each | PTS_1,5/_3-7,5-H PTS15375H | ||||
0In Stock | 10 | 7.5 mm | Push-In | 16 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | PTS 1,5 | Bulk | PTS_1,5/10-7,5-H PTS151075H | ||||
0In Stock | 6 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Each | PTS_1,5/_6-5,0-H PTS15650H | ||||||
0In Stock | 8 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Each | PTS_1,5/_8-5,0-H PTS15850H | ||||||
0In Stock | 8 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | Green | MKDS | Bulk | MKDS_5N_HV/_8-ZB-6,35 MKDS5NHV8ZB635 | ||||||
0In Stock | 4 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-THR | Bulk | ||||||
0In Stock | 8 | 15 A | Gray | FC | Bulk | ||||||||||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 2-V-3,5 R24 | ||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-500X10-_3_GN BC500X103GN | ||||
0In Stock | PT | Bulk | |||||||||||||||
0In Stock | 3 | 7.62 mm | 630 V | Bulk | |||||||||||||
0In Stock | 6 | 5.08 mm | Screw | 20 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 50 deg | Green | SMKDS | Each | SMKDS_2,5/_6-5,08 SMKDS256508 | ||||
0In Stock | 4 Position | MKKDS | Bulk | MKKDS_1/4-3.5_BK_PRTD MKKDS1435BKPRTD | |||||||||||||
0In Stock | 8 | 3.5 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_8-3,5 SPTA1835 | |||||
Not Available Online | 9 | 3.81 mm | Spring Cage | 12 A | ZFKDSA | Each | ZFKDSA 1-W-3,81- 9 | ||||||||||
0In Stock | 6 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Each | SPT_5/_6-H-7,5-ZB SPT56H75ZB | ||||
0In Stock | 3 | 3.5 mm | Push-In | 8 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Multicolor | PTSA 1,5 | Bulk | PTSA_1,5/_3-3,5-F_WH_BU_RD PTSA15335FWHBURD | ||||
0In Stock | 5 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Each | MKKDS_1/_5-3,81 MKKDS15381 | ||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MK3DS | Each | MK3DS_1/_8-3,81 MK3DS18381 |