Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_4 SMKDSN154 | ||||
0In Stock | 1 | 10 mm | Spring Cage | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Right Angle | ZFKDS | Bulk | ZFKDS_4-10 ZFKDS410 | |||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | DIN Rail | Green | Each | MCVK_1,5/_4-G-3,81 MCVK154G381 | ||||||
0In Stock | 3 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | IDC | Bulk | IDC_0,3/_3-3,81 IDC033381 | ||||||
0In Stock | 7 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Each | SMKDSP_1,5/_7-5,08 SMKDSP157508 | ||||
0In Stock | 1 | 7.62 mm | Screw | 20 A | 630 V | 28 AWG | 10 AWG | DIN Rail | Green | PCVK | Each | PCVK_4-7,62-F PCVK4762F | |||||
0In Stock | 2 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_2-5,0-H PTS15250H | ||||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_3_GN BC508X103GN | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDS | Each | ZFKDS_1,5C-5,0_BU ZFKDS15C50BU | ||||
0In Stock | Screw | 32 A | 300 V | 20 AWG | 10 AWG | Horizontal | Silver | AK | Bulk | AK__4 AK4 | |||||||
0In Stock | 7 | 3.5 mm | Screw | 8 A | 160 V | 30 AWG | 16 AWG | PCB Mount | MKKDS | Bulk | MKKDS_1/_7-3,5 MKKDS1735 | ||||||
0In Stock | Push-In | DIN Rail | Yellow | PSR-TBUS | Each | PSR-TBUS PSRTBUS | |||||||||||
0In Stock | 2 | 3.5 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_2-3,5 SPTA1235 | |||||
0In Stock | 4 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_4-3,5 SPTA1435 | |||||
0In Stock | 2 | 5 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_2-5,0 SPTA1250 | |||||
0In Stock | 4 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Reel | PTSM_0,5/_4-2,5-H_THR_R32 PTSM05425HTHRR32 | |||||
0In Stock | 4 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | FFKDSA | Each | FFKDSA1/H1-5,08-_4 FFKDSA1H15084 | ||||||
0In Stock | 8 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1,5/_8-3,81 SPTA158381 | |||||
0In Stock | 5 | 3.81 mm | Push-In | 8 A | 150 V | DIN Rail | Gray (Light Gray) | Each | ME_17,5_TBUS_1,5/_5-ST-3,81_KMGY ME175TBUS155ST381KMGY | ||||||||
0In Stock | 3 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Each | PT_2,5/_3-5,0-V PT25350V | |||||||||
0In Stock | 4 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/_4-3,5 PTA15435 | |||||||||
0In Stock | 9 | 5.08 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_1,5/_9-5,08 MKDS159508 | ||||
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Reel | |||||
0In Stock | 3 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Each | |||||
0In Stock | 2 | Push-In | 10 A | 250 V | 26 AWG | 14 AWG | DIN Rail | 45 deg | Gray | Each |