Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_2,5/_4-L_KMGY MKDSO254LKMGY | ||||
0In Stock | 3 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_3-5,0 SPTA1350 | |||||
0In Stock | 4 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_4-5,0 PTDA25450 | ||||
0In Stock | 12 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKKDS | Each | MKKDS_1/12-3,5 MKKDS11235 | |||||
0In Stock | 12 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/12-3,5-H PT151235H | |||||
0In Stock | 8 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Each | SMKDS_1/_8-3,81 SMKDS18381 | ||||
0In Stock | 8 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_8-2,5-V_SMD_R44 PTSM05825VSMDR44 | |||||
0In Stock | 7 | 3.5 mm | Push-In | 8 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Each | PTSA_1,5/_7-3,5-Z PTSA15735Z | ||||
0In Stock | 7 | 5 mm | Screw | Each | |||||||||||||
0In Stock | 6 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Each | |||||
0In Stock | 4 | 3.5 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-350X9-_4_GN BC350X94GN | ||||
0In Stock | 3 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/_3-3,5 PTA15335 | |||||||||
0In Stock | 5 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | PCB Mount | Horizontal | Gray | MKDSO | Each | MKDSO_1,5/_5-L-3,5_KMGY MKDSO155L35KMGY | ||||
0In Stock | 4 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | PCB Mount | Horizontal | Gray | MKDSO | Each | MKDSO_1,5/_4-L-3,5_KMGY MKDSO154L35KMGY | ||||
0In Stock | 4 | Screw | 24 A | 400 V | 12 AWG | Green | MKDSO | Bulk | MKDSO_2,5/_4-L_BK MKDSO254LBK | ||||||||
0In Stock | 7 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 1 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKKDSH | Each | MKKDSH_3/_2_BU MKKDSH32BU | ||||||||
0In Stock | 4 | 9.52 mm | Screw | 32 A | 800 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_4-9,52 MKDS5HV4952 | ||||
0In Stock | 2 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_2,5/_2-5,0 PTDA25250 | ||||
0In Stock | 5 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_10_HV/_5-ZB-10,16 MKDS10HV5ZB1016 | ||||
0In Stock | 3 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | Bulk | FFKDSA1/H1-5,08-_3 FFKDSA1H15083 | ||||
0In Stock | 20 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/20-2,5-Z PTSA052025Z | ||||
0In Stock | 14 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/14-5,0-H PT151450H | |||||||
0In Stock | 12 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_1/12-3,81 MKDS112381 |