Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/10-3,5 MKDS11035 | |||||
0In Stock | 10 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/10-3,5-Z PTSA151035Z | ||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_1,5/_4-3,81 MKDSD154381 | ||||
0In Stock | 3 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_3-3,5 MKDS1335 | |||||
0In Stock | 2 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_2-7,62 GMKDS152762 | ||||
0In Stock | 7 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_7-3,5-H PT15735H | |||||
0In Stock | 2 | Screw | 57 A | 800 V | 20 AWG | 6 AWG | Panel Mount | Horizontal | Gray | G | Bulk | G_10/_2 G102 | |||||
0In Stock | 6 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_6-5,08 SMKDSP156508 | ||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Each | PT_1,5/_3-5,0-V PT15350V | |||||||
0In Stock | 1 | 5.08 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Horizontal | FFKDSA | Bulk | FFKDSA1/H-5,08 FFKDSA1H508 | |||||
0In Stock | 2 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_2-H-3,5 SPT152H35 | ||||
0In Stock | 2 | 9.52 mm | Screw | 32 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_2-9,52 MKDS5HV2952 | ||||
0In Stock | 6 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_6-V-5,0 SPT256V50 | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKKDSA | Bulk | ZFKKDSA_1,5C-5,0_L ZFKKDSA15C50L | ||||
0In Stock | 8 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_2,5/_8-H-5,0 SPT258H50 | ||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_10_HV/_2-ZB-10,16 MKDS10HV2ZB1016 | ||||
0In Stock | 3 | 3.81 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-381X9-_3_GN BC381X93GN | ||||
0In Stock | 6 | 6.35 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | |||||
0In Stock | 2 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 8 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 10 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Reel | |||||
0In Stock | 6 Position | Push-In | 76 A | 800 V | 20 AWG | 6 AWG | DIN Rail | Straight | Red | Bulk | |||||||
0In Stock | 6 Position | Push-In | 76 A | 800 V | 20 AWG | 6 AWG | DIN Rail | Straight | Green | Bulk | |||||||
0In Stock | 6 Position | Push-In | 76 A | 800 V | 20 AWG | 6 AWG | DIN Rail | Straight | Green | Bulk | |||||||
0In Stock | 5 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each |