Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 1 | 7.5 mm | Spring Cage | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | 135 deg | Green | ZFKDSA | Bulk | ZFKDSA_4-_9 ZFKDSA49 | ||||
0In Stock | 1 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | FFKDS | Bulk | FFKDS/H-2,54 FFKDSH254 | ||||||
0In Stock | 7 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_7 MKDSN157 | ||||
0In Stock | 10 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/10-5,0-H PTS151050H | ||||||
0In Stock | 7 | 3.5 mm | Push-In | PTSA 1,5 | Bulk | PTSA_1,5/_7-3,5-F_MIX_NZ06 PTSA15735FMIXNZ06 | |||||||||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Each | MKDSP_10N/_2-10,16 MKDSP10N21016 | ||||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 32 V | DIN Rail | Gray (Light Gray) | ICS | Bulk | ||||||||
0In Stock | 10 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/10-5,0 SPTA11050 | |||||
0In Stock | 4 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | Vertical | Green | MKDSP | Each | MKDSP_10N/_4-10,16 MKDSP10N41016 | |||||
0In Stock | 3 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKKDSA | Bulk | ZFKKDSA_1,5C-6,0_R ZFKKDSA15C60R | ||||
0In Stock | 2 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 8 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 12 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/12-3,81 MKKDS112381 | ||||
0In Stock | 5 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_2,5/_5-H-5,0 SPT255H50 | ||||
0In Stock | 12 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 7 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_7-3,81 SMKDS17381 | ||||
0In Stock | 12 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/12-3,5-Z PTSA151235Z | ||||
0In Stock | 7 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_7-5,0-H PT15750H | |||||||
0In Stock | 3 | 3.81 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_3-3,81 SPTA153381 | |||||
0In Stock | 2 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-_2 FFKDSA1V2542 | |||||
0In Stock | 8 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_2,5/_8-V-5,0 SPT258V50 | ||||
0In Stock | 3 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Straight | MKDS | Each | MKDS_5N_HV/_3-ZB-6,35 MKDS5NHV3ZB635 | |||||
0In Stock | 8 | 5 mm | Screw | Each | MKDS_3/_8_CRWH_BDMC_J7 MKDS38CRWHBDMCJ7 |