Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 8 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 9 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 2 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 9 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Each | UMSTBVK_2,5/_9-G-5,08 UMSTBVK259G508 | ||||||
0In Stock | 2 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Each | PT_2,5/_2-5,0-V PT25250V | |||||||||
0In Stock | 5 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_5-3,5 SPTA1535 | |||||
0In Stock | 12 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/12-3,5 SPTA11235 | |||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 200 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSD | Each | MKDSD_1,5/_8-3,81 MKDSD158381 | ||||
0In Stock | 2 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Right Angle | Green | SPT 16 | Bulk | SPT_16/_2-V-10,0-ZB SPT162V100ZB | ||||
0In Stock | 10 | 5.08 mm | Push-In | 9 A | 250 V | PCB Mount | 45 deg | SPTA | Each | SPTA_1,5/10-5,08 SPTA1510508 | |||||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_2_GN BC508X102GN | ||||
0In Stock | 4 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_4-5,0-H PTS15450H | ||||||
0In Stock | 4 | 7.5 mm | Screw | 32 A | 500 V | PT 2,5 | Each | PT_2,5/_4-7,5-H PT25475H | |||||||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/_3-5,0 PTA15350 | |||||||||
0In Stock | 4 | Screw | 24 A | 320 V | 12 AWG | MKDSO | Bulk | MKDSO_2,5/_4-R_BU MKDSO254RBU | |||||||||
0In Stock | 4 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | Each | MKDS_1/_4-3,81_BK MKDS14381BK | ||||||||
0In Stock | 5 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Bulk | PTSM_0,5/_5-2,5-V_SMD_R44 PTSM05525VSMDR44 | |||||
0In Stock | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_2-7,62 GSMKDS32762 | ||||
0In Stock | 3 | 7.5 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_3 GMKDS153 | ||||
0In Stock | 5 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_5-3,81 SMKDS15381 | ||||
0In Stock | 1 Position | Screw | 125 A | 14 AWG | 2 AWG | PCB Mount | Silver | AK | Bulk | AK_35 AK35 | |||||||
0In Stock | 10 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/10-3,5 PTA151035 | |||||||||
0In Stock | 1 | 9.5 mm | Screw | 17.5 A | 690 V | 24 AWG | 10 AWG | Gray | Kit | DFK_5-9,5 DFK595 | |||||||
0In Stock | 6 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Reel | PTSM_0,5/_6-2,5-H_SMD_R44 PTSM05625HSMDR44 |