Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 | 3.81 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | DIN Rail | Green | Each | MCVK_1,5/_8-G-3,81 MCVK158G381 | ||||||
0In Stock | 3 | 5.08 mm | Screw | 15 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MK3DS | Each | MK3DS_1,5/_3-5,08 MK3DS153508 | ||||
0In Stock | 10 | 3.5 mm | Push-In | 4 A | 160 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | FK-MPT | Each | FK-MPT_0,5/10-3,5 FKMPT051035 | ||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | Each | BC-500X10-_3_BK BC500X103BK | ||||
0In Stock | 4 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | Each | BC-350X9-_4_BK BC350X94BK | ||||
0In Stock | 1 | Push-In | 41 A | 1 kV | 20 AWG | 8 AWG | Feed-Through | Gray | Each | ||||||||
0In Stock | 18 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Each | PTSA_1,5/18-3,5-F PTSA151835F | ||||
0In Stock | 4 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_4-5,0 SPTA1450 | |||||
0In Stock | 8 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V1-5,08-_8 FFKDSA1V15088 | |||||
0In Stock | 3 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MDKSO 2,5 | Each | MKDSO_2,5/_3-L MKDSO253L | ||||
0In Stock | 2 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Vertical | FFKDSA | Each | FFKDSA1/H-2,54-_2 FFKDSA1H2542 | |||||
0In Stock | Screw | 28 A | DIN Rail | Gray | Each | ||||||||||||
0In Stock | 4 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 3 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 5 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 3 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Black | MKDS | Each | MKDS_5/_3-6,35_BK MKDS53635BK | ||||
0In Stock | 22 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/22-2,5-Z PTSA052225Z | ||||
0In Stock | 11 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Each | MKDSN_1,5/11 MKDSN1511 | ||||
0In Stock | 15 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Each | MKDS_1/15-3,5 MKDS11535 | |||||
0In Stock | 1 | Push-In | 41 A | 20 AWG | 8 AWG | DIN Rail | Horizontal | Multicolor | Each | ||||||||
0In Stock | 5 | 6.35 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS 5/ 5-6,35 | ||||
Not Available Online | 6 | 3.5 mm | Push-In | 4 A | 160 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | FK-MPT | Each | FK-MPT_0,5/_6-3,5 FKMPT05635 | ||||
0In Stock | 8 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKKDSN | Bulk | MKKDSN_1,5/_8 MKKDSN158 | ||||
0In Stock | 2 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Each | ZFKDSA_1,5-W-5,08-_2 ZFKDSA15W5082 |