Phoenix Contact - Fixed Terminal Blocks
6,983 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30In Stock | 5 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_5-3,5-H PT15535H | |||||
220In Stock | 4 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Each | PTSA_1,5/_4-3,5-Z PTSA15435Z | ||||
296In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Bulk | SMKDS_3/_3 SMKDS33 | ||||
0In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_6-5,0-H PT15650H | |||||||
157In Stock | 3 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_3 MKDS153 | ||||
668In Stock | 1 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Green | FRONT 2,5 | Bulk | FRONT_2,5-H/SA_5 FRONT25HSA5 | ||||
48In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_6 MKDS156 | ||||
9,900In Stock | 6 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/_6-2,5-F PTSA05625F | ||||
20In Stock | 8 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_8-5,08 SMKDSP158508 | ||||
9In Stock | 6 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_6-3,5 MKDS1635 | |||||
950In Stock | 2 | 5.08 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDS | Each | MKKDS_3/_2-5,08 MKKDS32508 | ||||
54,244In Stock | 4 | Screw | Each | ||||||||||||||
15,177In Stock | 3 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_3-5,08 MKKDSNH153508 | ||||
4In Stock | 9 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_9-5,08 MKDSN159508 | ||||
118In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_1,5/_3 MKKDS153 | ||||
50In Stock | 2 | 5.08 mm | Screw | 17.5 A | 320 V | 26 AWG | 14 AWG | PCB Mount | Straight | Black | MKDS | Each | MKDS_1,5/_2-5,08_HT_BK MKDS152508HTBK | ||||
101In Stock | 5 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_5-5,08 SMKDSN155508 | ||||
4In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_1,5/_8 MKDS158 | ||||
14In Stock | 10 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/10-5,08 MKDS1510508 | ||||
1,400In Stock | 8 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/_8-3,5-F PTSA15835F | ||||
20In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 28 AWG | 12 AWG | PCB Mount | 35 deg | SMKDS | Bulk | SMKDS_3/_2_RD SMKDS32RD | |||||
40In Stock | 3 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Bulk | FKDSO_2,5/_3-L_KMGY FKDSO253LKMGY | ||||
100In Stock | 2 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_2-H-5,0 SPT252H50 | ||||
144In Stock | 5 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_5-3,81 MKDS15381 | ||||
50In Stock | 3 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSD | Each | MKDSD_2,5/_3-5,08 MKDSD253508 |