Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_2 SMKDSP152 | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Each | SMKDS_3/_2 SMKDS32 | ||||
0In Stock | 9 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_9-5,0-V PT15950V | |||||||
0In Stock | 4 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Each | MKKDSNH_1,5/_4-5,08 MKKDSNH154508 | ||||
0In Stock174 On Order Expected 31-Dec-26 | 4 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_4-V-5,0 SPT254V50 | ||||
0In Stock250 On Order Expected 19-Oct-26 | 1 | 7.62 mm | Spring Cage | 16 A | 320 V | 28 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-W-7,62 ZFKDSA15W762 | ||||
0In Stock | 4 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_4 MKDSN154 | ||||
0In Stock1,187 On Order Expected 11-Dec-26 | 2 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_1,5/_2-5,08 MKKDS152508 | ||||
0In Stock | 3 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_3-3,81 SMKDS13381 | ||||
0In Stock | 4 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_4-3,81 SMKDS14381 | ||||
0In Stock525 On Order Expected 04-Nov-26 | 8 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_1,5/_8-5,08 MKDS158508 | ||||
0In Stock | 1 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_10_HV/_1-B-10,16 MKDS10HV1B1016 | ||||
0In Stock302 On Order Expected | 5 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_5-5,0-V PT15550V | |||||||
0In Stock64 On Order Expected 02-Nov-26 | 2 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Each | PT_1,5/_2-5,0-V PT15250V | |||||||
0In Stock | 3 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | MFKDSP | Each | MFKDSP/_3-5,08 MFKDSP3508 | |||||
0In Stock | 1 | 10 mm | Screw Clamp | 32 A | 500 V | 24 AWG | 10 AWG | Panel Mount | Horizontal | Gray | Kit | VDFK_4 VDFK4 | |||||
0In Stock13 On Order Expected 20-Nov-26 | 10 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/10-3,81 MKDS110381 | ||||
0In Stock | 7 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_7-G-5,08 UMSTBVK257G508 | ||||||
0In Stock19 On Order Expected 11-Jan-27 | 4 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_4-6,35 MKDS54635 | ||||
0In Stock35 On Order Expected 15-Dec-26 | 15 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/15-5,0 PTA151550 | |||||||||
0In Stock250 On Order Expected 28-Jan-27 | 12 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/12-2,5-F PTSA051225F | ||||
0In Stock150 On Order Expected 08-Jan-27 | 8 | 5 mm | Screw | Each | MKDS_3/_8_BK_BDMC_J7 MKDS38BKBDMCJ7 | ||||||||||||
0In Stock144 On Order Expected 06-Nov-26 | 5 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_5-3,81 MKDS15381 | ||||
0In Stock4 On Order Expected 11-Dec-26 | 8 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_1,5/_8 MKDS158 | ||||
0In Stock620 On Order Expected 09-Dec-26 | 5 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_5-2,5-V_THR_R44 PTSM05525VTHRR44 |