Phoenix Contact - Heavy Duty Power Connectors
4,272 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381In Stock5,505 On Order Expected 01-Apr-27 | CK | Contacts | Crimp | Silver | Copper Alloy | 18 AWG | + 125 C | Bulk | PLUSCON | CK1,6-ED-1,00BU_AG CK16ED100BUAG | |||||||||||||||
1,734In Stock | Heavycon | Connectors | 16 A | 16 Position | Screw | 500 V | B16 | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | + 125 C | Each | HEAVYCON | HC-B_16-I-UT-M HCB16IUTM | |||||||||
3,491In Stock | CK | Contacts | Crimp | Silver | Copper Alloy | 16 AWG | + 125 C | Bulk | PLUSCON | CK1,6-ED-1,50BU_AG CK16ED150BUAG | |||||||||||||||
2,037In Stock | EVO | Cable Gland | Each | HEAVYCON | HC-B-G-M25-PLRBK HCBGM25PLRBK | ||||||||||||||||||||
23In Stock | EVO | Cable Gland | Each | HEAVYCON | HC-B-G-M40-PLRBK HCBGM40PLRBK | ||||||||||||||||||||
1,540In Stock | CK | Contacts | Crimp | Silver | Copper Alloy | 12 AWG | + 125 C | Bulk | PLUSCON | CK4,0-ED-4,00ST_AG CK40ED400STAG | |||||||||||||||
854In Stock | + 125 C | Each | |||||||||||||||||||||||
21In Stock | Connectors | 16 A | 6 Position | Push-In | 500 V | B6 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | + 125 C | Each | HEAVYCON | HC-B_06-I-PT-F HCB06IPTF | ||||||||||
239In Stock | EVO | Connectors | Single Locking | B24 | Bottom | Polyamide (PA) | IP66 | + 125 C | Each | HEAVYCON | HC-EVO-B24-BWS-PLRBK HCEVOB24BWSPLRBK | ||||||||||||||
538In Stock | EVO | Each | HEAVYCON | HC-EVO-B24-HHFS-PLBK HCEVOB24HHFSPLBK | |||||||||||||||||||||
167In Stock | CK | Contacts | Crimp | Silver | Copper Alloy | 16 AWG | + 125 C | Bulk | PLUSCON | CK4,0-ED-1,50BU_AG CK40ED150BUAG | |||||||||||||||
4,158In Stock | CK | Contacts | Crimp | Silver | Copper Alloy | 20 AWG | + 125 C | Bulk | PLUSCON | CK1,6-ED-0,50BU_AG CK16ED050BUAG | |||||||||||||||
203In Stock | Connectors | 16 A | 10 Position | Push-In | 500 V | B10 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | + 125 C | Each | HEAVYCON | HC-B_10-I-PT-M HCB10IPTM | ||||||||||
89In Stock | Connectors | 16 A | 16 Position | 500 V | Copper Alloy | 26 AWG | 14 AWG | + 125 C | Bulk | ||||||||||||||||
34In Stock | Connectors | Contact Insert | 16 A | 6 Position | Screw | 500 V | B6 | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | + 125 C | Each | HEAVYCON | HC-B__6-I-UT-F HCB6IUTF | |||||||||
1,483In Stock | CK | Contacts | Crimp | Silver | Copper Alloy | 14 AWG | + 125 C | Bulk | PLUSCON | CK2,5-ED-2,50ST_AG CK25ED250STAG | |||||||||||||||
359In Stock | EVO | Each | HEAVYCON | HC-EVO-B16-HHFD-PLBK HCEVOB16HHFDPLBK | |||||||||||||||||||||
376In Stock | EVO | Connectors | Mounting Base | Double Locking | B16 | Polyamide (PA) | + 125 C | Each | HEAVYCON | HC-EVO-B16-BWD-PLRBK HCEVOB16BWDPLRBK | |||||||||||||||
300In Stock | CP | Accessories | Coding Element | 1 Position | Plastic | Each | COMBICON Power | CP-HCC_4 CPHCC4 | |||||||||||||||||
1,131In Stock | CK | Contacts | Crimp | Silver | Copper Alloy | 16 AWG | + 125 C | Bulk | PLUSCON | CK1,6-ED-1,50ST_AG CK16ED150STAG | |||||||||||||||
4In Stock | Connectors | 16 A | 10 Position | Push-In | 500 V | B10 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | + 125 C | Each | HEAVYCON | HC-B_10-I-PT-F HCB10IPTF | ||||||||||
333In Stock | EVO | Connectors | Single Locking | B10 | Bottom | Polyamide (PA) | IP66 | + 125 C | Each | HEAVYCON | HC-EVO-B10-BWS-PLRBK HCEVOB10BWSPLRBK | ||||||||||||||
1,061In Stock2,000 On Order Expected | CK | Contacts | Crimp | Silver | Copper Alloy | 14 AWG | + 125 C | Bulk | PLUSCON | CK1,6-ED-2,50ST_AG CK16ED250STAG | |||||||||||||||
325In Stock | Heavycon | Connectors | 16 A | 16 Position | Screw | 500 V | B16 | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | + 125 C | Each | HEAVYCON | HC-B_16-I-UT-F HCB16IUTF | |||||||||
370In Stock | CK | Contacts | Crimp | Silver | Copper Alloy | 18 AWG | + 125 C | Bulk | PLUSCON | CK2,5-ED-1,00ST_AG CK25ED100STAG |